3VA Molded Case Circuit Breakers

Siemens 3VA molded case circuit breakers feature a compact footprint and advanced circuit protection

Image of Siemens' 3VA Molded Case Circuit BreakersSiemens 3VA molded case circuit breakers are ideal for machine and switchgear manufacturers who export worldwide. The system complies with both UL and IEC standards. This enables users to take advantage of all functionalities for systems that are used in North America as well as in Europe. In addition, they are compliant with the relevant standards.

Features

  • Compliance with global standards having certification in accordance with UL 489 and IEC 60947
  • Minimum space requirement thanks to the compact design
  • Extensive selection of internal accessories (auxiliary and alarm switches, shunt trips)
  • Available as molded case switch in a molded case circuit breaker design
  • Minimal effort for planning and configuration as a result of extensive CAD data
  • Knowledge manager: technical information on a specific device can be accessed directly via QR code
  • Extensive accessory program for operation (front or door-mounted rotary operators, MaxFlex cable operators, and motor operators)
Applications
  • Industrial
    • Machine building
    • Industrial parks
    • Presses
    • Wastewater treatment facilities
    • Production lines
    • Production and process automation
  • Infrastructure
    • Hospitals
    • Logistic centers
    • Office complexes
    • Airports
    • Residential buildings

3VA Molded Case Circuit Breakers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BRKR 3VA51 3P 15A 25KA FTFM3VA51954ED310AA0BRKR 3VA51 3P 15A 25KA FTFM6 - Immediate$602.06Näytä tiedot
BRKR 3VA51 3P 30A 35KA FTFM3VA51305ED310AA0BRKR 3VA51 3P 30A 35KA FTFM7 - Immediate$662.71Näytä tiedot
BRKR 3VA51 3P 20A 25KA FTAM3VA51204EC310AA0BRKR 3VA51 3P 20A 25KA FTAM4 - Immediate$482.20Näytä tiedot
BRKR 3VA51 3P 50A 65KA FTFM3VA51506ED310AA0BRKR 3VA51 3P 50A 65KA FTFM1 - Immediate$882.92Näytä tiedot
BRKR 3VA51 3P 100A 25KA FTFM3VA51104ED310AA0BRKR 3VA51 3P 100A 25KA FTFM0 - Immediate$762.59Näytä tiedot
BRKR 3VA51 1P 35A 25KA FTFM3VA51354ED110AA0BRKR 3VA51 1P 35A 25KA FTFM0 - Immediate$348.80Näytä tiedot
BRKR 3VA51 3P 100A 35KA FTAM AL3VA51105EC360AA0BRKR 3VA51 3P 100A 35KA FTAM AL1 - Immediate$802.14Näytä tiedot
BRKR 3VA52 3P 125A 65KA FTFM3VA52126ED310AA0BRKR 3VA52 3P 125A 65KA FTFM0 - Immediate$2,379.79Näytä tiedot
BRKR 3VA52 4P 200A 65KA ATAM 1003VA52206EF412AA0BRKR 3VA52 4P 200A 65KA ATAM 1001 - Immediate$3,898.56Näytä tiedot

Circuit Protection Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BREAKER 3VA4,5 125A 1 WIRE STL L3VA91330JA11BREAKER 3VA4,5 125A 1 WIRE STL L23 - Immediate$89.31Näytä tiedot
BREAKER 3VA4,5 125A 1 WIRE AL LU3VA91330JB11BREAKER 3VA4,5 125A 1 WIRE AL LU63 - Immediate$79.00Näytä tiedot
BREAKER 3VA4,5 125 ROT HNDL NEMA3VA91370FK31BREAKER 3VA4,5 125 ROT HNDL NEMA4 - Immediate$333.34Näytä tiedot
BRKR 3VA1 160A DM RO INLK ACC3VA91570FK21BRKR 3VA1 160A DM RO INLK ACC1 - Immediate$194.07Näytä tiedot
BREAKER 3VA4,5 125A PLSTC ROT HD3VA91370FK21BREAKER 3VA4,5 125A PLSTC ROT HD8 - Immediate$310.79Näytä tiedot
BREAKER 3VA6 250A ROT HNDL NEMA3VA92770FK31BREAKER 3VA6 250A ROT HNDL NEMA1 - Immediate$367.91Näytä tiedot
BREAKER 3VA4,5 125 EM HNDL NEMA3VA91370FK35BREAKER 3VA4,5 125 EM HNDL NEMA2 - Immediate$371.29Näytä tiedot
BREAKER 3VA125,250 48 IN MAX FLE3VA92780CC20BREAKER 3VA125,250 48 IN MAX FLE2 - Immediate$552.72Näytä tiedot
BREAKER 3VA4,5,6 UVR 24VDC3VA99780BB11BREAKER 3VA4,5,6 UVR 24VDC1 - Immediate$644.60Näytä tiedot
BREAKER 3VA4,5,6 AUX SWITCH STAN3VA99780AA12BREAKER 3VA4,5,6 AUX SWITCH STAN2 - Immediate$160.70Näytä tiedot
BREAKER 3VA56 400600 2W AL LG 3P3VA94730JC23BREAKER 3VA56 400600 2W AL LG 3P1 - Immediate$519.07Näytä tiedot
BREAKER 3VA6 600A PLASTIC ROT HD3VA94470FK21BREAKER 3VA6 600A PLASTIC ROT HD1 - Immediate$483.61Näytä tiedot
Published: 2021-09-01