UM30 Ultrasonic Sensors

SICK's UM30 ultrasonic sensors are flexible for nearly any application

Image of SICK's UM30 Ultrasonic SensorsSICK's UM30 product family provides a variety of flexible options. Sensing ranges up to 8 m, as well as various setup options, enable these sensors to solve nearly any application. Their high measurement accuracy due to internal temperature compensation, along with the color-independent detection of objects, immunity to dirt and dust, and a high operational temperature range up to +70°C, enable reliable operation even under the most challenging conditions.

Features
  • Range up to 8,000 mm
  • Display enables fast and flexible sensor adjustment
  • Immune to dust, dirt, and fog
  • Available with combined analog and digital outputs
  • Synchronization and multiplexing
  • Adjustable sensitivity
  • Three operation modes: distance to object (DtO), window (Wnd), or object between sensor and background (ObSB)

UM30 Ultrasonic Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PROX ULTRA 200-1300MM CYL6037537SENSOR PROX ULTRA 200-1300MM CYL1 - Immediate$317.14Näytä tiedot
SENSOR PROX ULTRASN 65-350MM CYL6037661SENSOR PROX ULTRASN 65-350MM CYL1 - Immediate$317.14Näytä tiedot
SENSOR PROX ULTRA 350-3400MM CYL6037662SENSOR PROX ULTRA 350-3400MM CYL1 - Immediate$341.45Näytä tiedot
SENSOR PROX ULTRA 200-1300MM CYL6036918SENSOR PROX ULTRA 200-1300MM CYL7 - Immediate$643.55Näytä tiedot
SENSOR PROX ULTRA 600-6000MM CYL6037663SENSOR PROX ULTRA 600-6000MM CYL3 - Immediate$375.02Näytä tiedot
ULTRASONIC SENSOR6068449ULTRASONIC SENSOR1 - Immediate$324.09Näytä tiedot
SENSOR PROX ULTRA 350-3400MM CYL6036924SENSOR PROX ULTRA 350-3400MM CYL0 - Immediate$729.20Näytä tiedot
SENSOR PROX ULTRASN 30-250MM CYL6037660SENSOR PROX ULTRASN 30-250MM CYL1 - Immediate$317.14Näytä tiedot
SENSOR PROX ULTRASN 65-350MM CYL6037665SENSOR PROX ULTRASN 65-350MM CYL1 - Immediate$481.50Näytä tiedot
SENSOR PROX ULTRA 200-1300MM CYL6037666SENSOR PROX ULTRA 200-1300MM CYL0 - Immediate$481.50Näytä tiedot
Published: 2018-05-21