STR1 Series Non-Contact Safety Switches

SICK STR1 series safety switches offer maximum mounting flexibility no matter the space available on production lines or in applications

Image of SICK STR1 Series Non-Contact Safety SwitchesSICK STR1 series safety switches are ideal for applications requiring a high level of manipulation protection. The series is available with three codes, but they are universally coded and accept all actuators as long as they have been taught in unique and permanently coded variants. These are the only actuators that the STR1 then accepts, making the need for multiple actuators obsolete.

STR1 series RFID safety switches have monitored semiconductor outputs (OSSDs) and can be safely connected either individually or in series. The sensor has three active sensor surfaces. The actuator comes in four sizes, allowing maximum mounting flexibility regardless of the space available on production lines or in applications.

Features
  • High level of flexibility when mounting the sensor and actuator
  • Reduces storage needs; one sensor is suitable for a wide range of different applications
  • Strong manipulation protection due to individually coded actuators
  • Fast diagnosis via LED status indicator
  • High level of machine availability due to large door offset tolerance and high level of shock and vibration resistance
  • An economical solution due to series connections of up to 30 sensors
  • Low-maintenance and wastage configurations give the STR1 a long service life
Applications
  • Protection of filter systems
  • Safeguarding physical barriers during continuous casting
  • Door monitoring in hazardous areas
  • Compact palletizing
  • Intelligent and non-contact door protection
  • Hazardous point protection

STR1 Series Non-Contact Safety Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
INTERLOCK SW RFID UNIV CODE1069562INTERLOCK SW RFID UNIV CODE1 - Immediate$142.88Näytä tiedot
INTERLOCK SW RFID UNIV CODE1069560INTERLOCK SW RFID UNIV CODE2 - Immediate$132.83Näytä tiedot
INTERLOCK SWITCH SAFETY RFID1086629INTERLOCK SWITCH SAFETY RFID2 - Immediate$149.57Näytä tiedot
INTERLOCK SW RFID UNIV CODE1069565INTERLOCK SW RFID UNIV CODE3 - Immediate$142.88Näytä tiedot
INTERLOCK SW RFID UNIV CODE1069563INTERLOCK SW RFID UNIV CODE2 - Immediate$173.01Näytä tiedot
TRANSP -SAF  SWITCH1069569TRANSP -SAF SWITCH2 - Immediate$184.17Näytä tiedot
INTERLOCK SW RFID PERM CODE1073212INTERLOCK SW RFID PERM CODE1 - Immediate$177.48Näytä tiedot
INTERLOCK SW RFID UNIQUE CODE1072709INTERLOCK SW RFID UNIQUE CODE1 - Immediate$193.11Näytä tiedot
INTERLOCK SW RFID UNIQUE CODE1069575INTERLOCK SW RFID UNIQUE CODE2 - Immediate$204.27Näytä tiedot
INTERLOCK SW RFID UNIQUE CODE1069576INTERLOCK SW RFID UNIQUE CODE2 - Immediate$204.27Näytä tiedot
INTERLOCK SW RFID UNIQUE CODE1072710INTERLOCK SW RFID UNIQUE CODE1 - Immediate$204.27Näytä tiedot
INTERLOCK SW RFID UNIQUE CODE1072711INTERLOCK SW RFID UNIQUE CODE2 - Immediate$204.27Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TRANSP -SAF  SWITCH1073223TRANSP -SAF SWITCH31 - Immediate$31.14Näytä tiedot
TRANSP -SAF  SWITCH1073222TRANSP -SAF SWITCH1 - Immediate$40.97Näytä tiedot
TRANSP -SAF  SWITCH1101078TRANSP -SAF SWITCH2 - Immediate$37.17Näytä tiedot
TRANSP -SAF  SWITCH1073221TRANSP -SAF SWITCH0 - Immediate$40.97Näytä tiedot
Published: 2025-03-06