sensingCam SEC100 Industrial Camera

The SICK sensingCam SEC100 industrial streaming camera is ideal for process monitoring, documentation, and error analysis

Image of SICK sensingCam SEC100 Industrial CameraThe SICK sensingCam SEC100 industrial camera is a cost-effective, user-friendly factory automation imaging solution specially developed for demanding industrial environments. This advanced manufacturing visual inspection equipment offers real-time streaming, enabling continuous monitoring of critical processes and previously inaccessible blind spots. The device captures detailed images for comprehensive quality documentation and compliance reporting. During unplanned machine stops and intermittent issues, the intelligent event recording function of this production line inspection camera supports rapid root cause analysis by capturing crucial video footage before and after trigger signals.

The SEC100 seamlessly integrates with existing machine vision systems to enhance visibility across users’ manufacturing operations. As a versatile component of a quality control vision technology infrastructure, the SEC100 provides actionable insights that help minimize downtime and optimize production.

Unlike conventional cameras, the SEC100 was designed specifically as a manufacturing defect detection camera with features tailored to industrial environments. For companies seeking to implement automated optical inspection devices without significant capital investment, the SEC100 offers an accessible entry point with exceptional value.

Features
  • Recording of videos 40 seconds before and 40 seconds after an event
  • Five megapixel color camera with RTSP or MJPEG stream
  • Acquired images can be saved on the device or transferred to a server via FTP
  • Integrated web server
  • Rugged housing: IP65 enclosure rating, protected optics, and M12 connections
  • Mounting with M4 screws or ¼ inch camera thread
Applications
  • Real-time monitoring of blind spots
  • Quality documentation of carton contents
  • Analysis of sporadic errors in gripping processes
  • Error analysis for unplanned machine stops
  • Documentation of product quality or the completeness of deliveries
  • Process optimization and monitoring of critical processes
  • Remote control of systems and processes

sensingCam SEC100 Industrial Camera

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MACHINE VISION, SEC100-5C9D1SFZZ1143217MACHINE VISION, SEC100-5C9D1SFZZ2 - Immediate$285.51Näytä tiedot
MACHINE VISION, SEC110-5C9D1SFZZ1144993MACHINE VISION, SEC110-5C9D1SFZZ13 - Immediate$409.95Näytä tiedot
Published: 2025-03-17