RE2 Magnetic Safety Switches

SICK switches offer a compact, no-contact safety solution for door monitoring

Image of SICK RE2 Magnetic Safety SwitchesSICK RE2 magnetic safety switches offer a reliable way to monitor protective doors without physical contact, making them ideal for environments with high contamination or strict hygiene requirements. Designed with either complementary NC/NO contacts or equivalent NO contacts, the RE2 works seamlessly with coded magnetic actuators for secure operation. Its non-contact principle allows greater tolerance in alignment, making it perfect for applications where precise door positioning is challenging. Easy to clean and built for durability, the RE2 ensures dependable safety in demanding industrial settings.

Features
  • Compact design for space-saving installation
  • No-contact operation for reduced wear and tear
  • Compatible with coded magnetic actuators for secure monitoring
  • Available with NC/NO or equivalent NO contacts
  • High tolerance for misalignment during installation
  • Easy-to-clean surface for hygienic environments
  • Ideal for areas with heavy contamination
  • Durable construction for long service life
  • Simple integration into existing safety systems
  • Reliable performance in harsh industrial conditions
  • Supports flexible mounting options
  • Enhances compliance with safety standards
  • Cost-effective solution for door monitoring
  • Reduces downtime with low-maintenance design
Applications
  • Protective door monitoring in industrial machinery
  • Food and beverage production lines requiring hygiene
  • Pharmaceutical and chemical processing environments
  • Packaging and bottling equipment safety
  • Machine guarding in contaminated areas
  • Access control for cleanrooms
  • Safety interlocking for enclosures and cabinets
  • Woodworking and metalworking machine protection
  • Robotics work cell door monitoring
  • Automated assembly line safety
  • Conveyor system access points
  • Hazardous area door safeguarding
  • Outdoor industrial applications with exposure to dirt and dust

RE2 Magnetic Safety Switches

KuvaManufacturer Part NumberKuvausTyyppiSaatavana oleva määrä HintaNäytä tiedot
SENSOR REED SW 1NO/1NC1059506SENSOR REED SW 1NO/1NCMagneettikytkin10 - Immediate$48.78Näytä tiedot
SENSOR REED SW 1NO/1NC M81059505SENSOR REED SW 1NO/1NC M8Magneettikytkin18 - Immediate$58.60Näytä tiedot
SENSOR REED SW 2NO1059511SENSOR REED SW 2NOMagneettikytkin3 - Immediate$78.13Näytä tiedot
SENSOR REED SW 2NO M12 PT1059509SENSOR REED SW 2NO M12 PTMagneettikytkin4 - Immediate$92.34Näytä tiedot
3M ACT/CBL 2NO10617253M ACT/CBL 2NOMagneettikytkin1 - Immediate$60.28Näytä tiedot
SENSOR REED SW 2NO1059510SENSOR REED SW 2NOMagneettikytkin1 - Immediate$68.09Näytä tiedot
SENSOR REED SW 2NO M81059508SENSOR REED SW 2NO M8Magneettikytkin1 - Immediate$69.76Näytä tiedot
SENSOR REED SW 2NO M12-81065233SENSOR REED SW 2NO M12-8Magneettikytkin2 - Immediate$80.93Näytä tiedot
SENSOR REED SW 2NO M12 PT1062542SENSOR REED SW 2NO M12 PTMagneettikytkin2 - Immediate$82.04Näytä tiedot
SENSOR REED SW 1NO/1NC1059507SENSOR REED SW 1NO/1NCMagneettikytkin2 - Immediate$53.24Näytä tiedot
5M ACT/CBL 2NO10617265M ACT/CBL 2NOMagneettikytkin1 - Immediate$65.30Näytä tiedot
M8-4PIN 0.2M PGTL 2NO1062541M8-4PIN 0.2M PGTL 2NOMagneettikytkin1 - Immediate$79.81Näytä tiedot
MAGN  SAFETY SENSOR1099625MAGN SAFETY SENSORMagneettinen0 - Immediate$72.00Näytä tiedot
MAGN  SAFETY SENSOR1093335MAGN SAFETY SENSORMagneettinen0 - Immediate$77.02Näytä tiedot
20M ACT/CBL LED 3NC105951220M ACT/CBL LED 3NCMagneettikytkin0 - Immediate$111.06Näytä tiedot
Published: 2025-12-03