IMS12 Inductive Proximity Sensors

SICK inductive sensors provide heavy-duty proximity sensing for mobile equipment applications

Image of SICK, Inc. IMS12 Inductive Proximity Sensor SICK IMS12 inductive proximity sensors deliver exceptional performance in demanding mobile machinery environments. Built with a proven mechanical design and cutting-edge electronic components, these sensors excel where reliability matters most. Certified with E1 approval from the German Federal Motor Transport Authority, the IMS12 is engineered specifically for mobile equipment applications. Key performance features include comprehensive load dump protection, superior electromagnetic interference (EMI) resistance, and operational flexibility across a wide 7.2 VDC to 60 VDC power range. Cable-equipped models utilize oil-resistant materials with 0.5 mm² conductor cross-sections, providing secure connections with mobile equipment connectors. These sensors maintain consistent operation across extreme temperature conditions from -40°C to +100°C, ensuring dependable performance regardless of environmental conditions.

Features
  • E1-type approval certification from the German Federal Motor Transport Authority
  • Wide operating voltage range: 7.2 VDC to 60 VDC
  • Advanced load dump protection circuitry
  • Enhanced electromagnetic compatibility (EMC) design
  • Extreme temperature range: -40°C to +100°C ambient operation
  • Oil-resistant cable materials for harsh environments
  • 0.5 mm² conductor cross-section for reliable connections
  • Rugged mechanical construction with proven SICK design
  • Mobile connector compatibility with secure hold connections
  • All-weather operational capability
  • Advanced electronic components with tried-and-tested mechanics
  • Protection against electrical system transients
  • Inductive proximity sensing technology
  • Purpose-built for mobile machinery applications
  • Durable construction for demanding industrial environments
Applications
  • Construction equipment position sensing (excavators, bulldozers, and cranes)
  • Agricultural machinery monitoring (tractors, harvesters, and tillers)
  • Mining equipment safety systems and position detection
  • Forestry machinery operation control
  • Material handling equipment (forklifts, loaders, and conveyors)
  • Road maintenance and paving equipment
  • Waste management and recycling machinery
  • Port and terminal equipment (container handlers and straddle carriers)
  • Off-highway vehicle systems
  • Mobile crane and lifting equipment

IMS12 Inductive Proximity Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
INDUCT PROXIM SENS1097577INDUCT PROXIM SENS5 - Immediate$63.08Näytä tiedot
INDUCT PROXIM SENS1103179INDUCT PROXIM SENS1 - Immediate$68.29Näytä tiedot
INDUCTIVE PROXIMITY SENSORS, IM6011991INDUCTIVE PROXIMITY SENSORS, IM1 - Immediate$69.93Näytä tiedot
INDUCTIVE PROXIMITY SENSORS, IM6020231INDUCTIVE PROXIMITY SENSORS, IM1 - Immediate$73.37Näytä tiedot
INDUCTIVE PROXIMITY SENSORS, IMS1103185INDUCTIVE PROXIMITY SENSORS, IMS5 - Immediate$80.82Näytä tiedot
INDUCT PROXIM SENS1103187INDUCT PROXIM SENS2 - Immediate$81.60Näytä tiedot
INDUCTIVE PROXIMITY SENSORS, IM1042179INDUCTIVE PROXIMITY SENSORS, IM4 - Immediate$80.25Näytä tiedot
INDUCTIVE PROXIMITY SENSORS, IM7900009INDUCTIVE PROXIMITY SENSORS, IM5 - Immediate$87.70Näytä tiedot
INDUCTIVE PROXIMITY SENSORS, IM6025867INDUCTIVE PROXIMITY SENSORS, IM3 - Immediate$96.87Näytä tiedot
INDUCTIVE PROXIMITY SENSORS, IMS1103193INDUCTIVE PROXIMITY SENSORS, IMS7 - Immediate$98.02Näytä tiedot
INDUCTIVE PROXIMITY SENSORS, IM7900007INDUCTIVE PROXIMITY SENSORS, IM5 - Immediate$101.46Näytä tiedot
INDUCTIVE PROXIMITY SENSORS, IM6020177INDUCTIVE PROXIMITY SENSORS, IM5 - Immediate$104.33Näytä tiedot
INDUCTIVE PROXIMITY SENSORS, IM6025871INDUCTIVE PROXIMITY SENSORS, IM5 - Immediate$106.62Näytä tiedot
INDUCTIVE PROXIMITY SENSORS, IM6025865INDUCTIVE PROXIMITY SENSORS, IM4 - Immediate$106.62Näytä tiedot
INDUCTIVE PROXIMITY SENSORS, IMS1112343INDUCTIVE PROXIMITY SENSORS, IMS1 - Immediate$61.34Näytä tiedot
INDUCT PROXIM SENS1097575INDUCT PROXIM SENS1 - Immediate$63.08Näytä tiedot
INDUCTIVE PROXIMITY SENSORS, IM6020223INDUCTIVE PROXIMITY SENSORS, IM1 - Immediate$79.67Näytä tiedot
INDUCT PROXIM SENS1097638INDUCT PROXIM SENS0 - Immediate$60.08Näytä tiedot
INDUCT PROXIM SENS1097581INDUCT PROXIM SENS0 - Immediate$60.08Näytä tiedot
INDUCT PROXIM SENS1097641INDUCT PROXIM SENS0 - Immediate$60.08Näytä tiedot
Published: 2025-09-25