Flexi Soft Safety Controller

The SICK software-programmable safety controller makes programming intuitive, commissioning nimble, and diagnostics seamless

Image of SICK Flexi Soft Safety ControllerFlexi Soft safety controllers from SICK provide software-configurable safety monitoring that can be easily expanded as needed. Their unmatched scalability and adaptability make an ideal solution for a customizable standardized controller platform for both large and small systems. With the added functionality of Flexi Line, Flexi Soft Controllers enable machines to collaborate safely, supporting up to thirty-two safely networked Flexi Soft instances.

The Flexi Soft configuration software makes programming intuitive, commissioning nimble, and diagnostics seamless. Features such as safe controller networking, safe series connections, and safe drive monitoring help users reduce costs and improve productivity with this tailored safety controller solution.

Features
  • Scalable design
  • Simplified configuration via software programming or system plug
  • Flexi Line functionality allows Flexi Soft to safely network with up to thirty-two stations
  • License-free configuration software outputs documentation and a wiring diagram
  • Main module diagnostics and configuration storage allow for effective and rapid commissioning, component replacement, and troubleshooting, resulting in minimal downtime
Applications
  • Safety system management
  • Safety monitoring
  • Safety monitored motion
  • Direction and speed monitoring for safe movement
  • Safety controller add-on to a non-safe PLC
  • Safe networking between production cells

Machine Safety

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FLEXISOFT 8IN/4OUT1044125FLEXISOFT 8IN/4OUT19 - Immediate$744.96Näytä tiedot
FLEXISOFT CONTROLLER1043783FLEXISOFT CONTROLLER2 - Immediate$499.24Näytä tiedot
SAFETY-UNIT6032676SAFETY-UNIT2 - Immediate$518.59Näytä tiedot
SAFETY-UNIT6032677SAFETY-UNIT3 - Immediate$384.08Näytä tiedot
FLEXISOFT 6IN/8OUT1061778FLEXISOFT 6IN/8OUT0 - Immediate$529.22Näytä tiedot
FLEXISOFT 8IN1044124FLEXISOFT 8IN3 - Immediate$529.22Näytä tiedot
FLEXISOFT 8IN/4OUT1061777FLEXISOFT 8IN/4OUT1 - Immediate$595.30Näytä tiedot
ANALOG MODULE1051134ANALOG MODULE1 - Immediate$921.20Näytä tiedot
FLEXISOFT CONTROLLER1106465FLEXISOFT CONTROLLER0 - Immediate$478.74Näytä tiedot
FLEXISOFT CONTROLLER1102419FLEXISOFT CONTROLLER0 - Immediate$500.75Näytä tiedot
FLEXISOFT 8IN1102429FLEXISOFT 8IN0 - Immediate$538.16Näytä tiedot
FLEXISOFT 6IN/8OUT1112297FLEXISOFT 6IN/8OUT0 - Immediate$757.66Näytä tiedot
FLEXISOFT 8IN/4OUT1102427FLEXISOFT 8IN/4OUT0 - Immediate$757.66Näytä tiedot
FLEXISOFT CTLR  (C)1050615FLEXISOFT CTLR (C)0 - Immediate$757.66Näytä tiedot
FLEXISOFT 8IN   (C)1050617FLEXISOFT 8IN (C)0 - Immediate$785.21Näytä tiedot
FLEXISOFT 8IN/4OUT1112301FLEXISOFT 8IN/4OUT0 - Immediate$820.18Näytä tiedot
SAFETY-UNIT   (C)6053182SAFETY-UNIT (C)0 - Immediate$704.86Näytä tiedot
FLEXISOFT 8IN/4OUT(C)1050618FLEXISOFT 8IN/4OUT(C)0 - Immediate$992.26Näytä tiedot
ANALOG MODULE1112299ANALOG MODULE0 - Immediate$1,123.26Näytä tiedot

Controllers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COMMUNICATIONS MODULE1051432COMMUNICATIONS MODULE5 - Immediate$916.20Näytä tiedot
FLEXISOFT MOTION CON1062344FLEXISOFT MOTION CON3 - Immediate$1,030.72Näytä tiedot
COMMUNICATIONS MODULE1069070COMMUNICATIONS MODULE1 - Immediate$1,286.49Näytä tiedot
FLEXISOFT MOTION CON1057833FLEXISOFT MOTION CON5 - Immediate$1,329.16Näytä tiedot
COMMUNICATIONS MODULE1044073COMMUNICATIONS MODULE2 - Immediate$916.20Näytä tiedot
COMMUNICATIONS MODULE1044076COMMUNICATIONS MODULE1 - Immediate$916.20Näytä tiedot
COMMUNICATIONS MODULE1044072COMMUNICATIONS MODULE1 - Immediate$916.20Näytä tiedot
COMMUNICATIONS MODULE1044074COMMUNICATIONS MODULE2 - Immediate$916.20Näytä tiedot
FLEXISOFT ETC  GW1102420FLEXISOFT ETC GW0 - Immediate$926.91Näytä tiedot
COMMUNICATIONS MODULE1112296COMMUNICATIONS MODULE0 - Immediate$1,463.76Näytä tiedot
FLEXISOFT MOTION CON1112300FLEXISOFT MOTION CON0 - Immediate$1,508.00Näytä tiedot
Published: 2025-01-06