deTem Safety Light-Beam Sensor

SICK sensors deliver exceptional flexibility and efficiency for safeguarding access points

Image of SICK deTem Safety Light-Beam SensorThe SICK deTem safety light-beam sensor delivers exceptional flexibility and efficiency for safeguarding access points and distinguishes between people and materials in automated workflows. Its intuitive design streamlines alignment and installation, reducing setup time significantly. Built-in NFC and IO-Link connectivity enable fast diagnostics and troubleshooting, whether on-site or remotely, ensuring minimal downtime. With scalable options ranging from core models to advanced muting configurations, the deTem adapts to unique safety requirements. Invest in future-ready technology that keeps operations secure and productive.

Features
  • High-performance safety light-beam technology for access protection
  • Differentiates between humans and materials in automated processes
  • Simplified alignment for quick installation
  • NFC interface for easy setup and diagnostics
  • IO-Link connectivity for advanced communication and remote monitoring
  • Scalable function packages: core to configurable muting options
  • Compact design for space-saving integration
  • Robust construction for harsh industrial environments
  • Fast error detection and troubleshooting
  • Supports flexible muting for material flow applications
  • Compatible with Industry 4.0 standards
  • Reduces downtime with predictive maintenance features
  • Cost-effective solution for machine guarding
  • Easy integration with existing safety systems
  • Designed for high reliability and long service life
Applications
  • Automated conveyor systems
  • Robotic work cells
  • Palletizing and depalletizing stations
  • Material handling and logistics
  • Packaging machinery
  • Assembly lines
  • Access points in industrial automation
  • Warehousing and distribution centers

deTem Safety Light-Beam Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MULTIPLE BEAM SYSTEM1082691MULTIPLE BEAM SYSTEM2 - Immediate$598.91Näytä tiedot
MULTIPLE BEAM SYSTEM1082690MULTIPLE BEAM SYSTEM2 - Immediate$598.91Näytä tiedot
MULTIPLE BEAM SYSTEM1102645MULTIPLE BEAM SYSTEM2 - Immediate$650.80Näytä tiedot
FIBER OPTIC LINE1102144FIBER OPTIC LINE1 - Immediate$261.25Näytä tiedot
MULTIPLE BEAM SYSTEM1082692MULTIPLE BEAM SYSTEM1 - Immediate$892.17Näytä tiedot
MULTIPLE BEAM SYSTEM1102634MULTIPLE BEAM SYSTEM1 - Immediate$914.07Näytä tiedot
MULTIPLE BEAM SYSTEM1102636MULTIPLE BEAM SYSTEM1 - Immediate$978.52Näytä tiedot
SAFETY MULTIBEAM SENSORS, DETEM,1108691SAFETY MULTIBEAM SENSORS, DETEM,1 - Immediate$1,590.33Näytä tiedot
M4M-ZA SYSTEM FOR L-MUTING SET A1108692M4M-ZA SYSTEM FOR L-MUTING SET A1 - Immediate$1,555.32Näytä tiedot
TERM BLOCK PLUG 5POS 5.08MM1110584TERM BLOCK PLUG 5POS 5.08MM0 - Immediate$4.05Näytä tiedot
MULTIPLE BEAM SYSTEM1085569MULTIPLE BEAM SYSTEM0 - Immediate$436.52Näytä tiedot
MULTIPLE BEAM SYSTEM1085568MULTIPLE BEAM SYSTEM0 - Immediate$436.52Näytä tiedot
MULTIPLE BEAM SYSTEM1102647MULTIPLE BEAM SYSTEM0 - Immediate$524.72Näytä tiedot
MULTIPLE BEAM SYSTEM1093906MULTIPLE BEAM SYSTEM0 - Immediate$647.07Näytä tiedot
MULTIPLE BEAM SYSTEM1085570MULTIPLE BEAM SYSTEM0 - Immediate$647.07Näytä tiedot
MULTIPLE BEAM SYSTEM1093904MULTIPLE BEAM SYSTEM0 - Immediate$647.07Näytä tiedot
MULTIPLE BEAM SYSTEM1092046MULTIPLE BEAM SYSTEM0 - Immediate$763.92Näytä tiedot
MULTIPLE BEAM SYSTEM1092045MULTIPLE BEAM SYSTEM0 - Immediate$763.92Näytä tiedot
MULTIPLE BEAM SYSTEM1093909MULTIPLE BEAM SYSTEM0 - Immediate$859.82Näytä tiedot
CIRC CBL 4POS RCPT TO PLUG 3.28'1089988CIRC CBL 4POS RCPT TO PLUG 3.28'1 - Immediate$44.69Näytä tiedot
Published: 2026-01-09