CSM Color Sensor

SICK sensors have a sleek, compact design that delivers precise color detection with IO-Link capability

Image of SICK CSM Color SensorThe CSM color sensor from SICK is now offered in a sleek, compact design that delivers precise color detection with IO-Link capability. Perfect for applications where space is at a premium but accuracy is non-negotiable, this sensor excels at identifying and monitoring objects based on their color.

The miniature CSM color sensor is a breeze to configure, whether using the straightforward static teach-in method or the dynamic teach-in method for a more thorough setup. Configuration can be done on-site with the teach-in button or remotely via IO-Link, which also provides smart diagnostic and visualization options. The advanced teach-in algorithm supports both static 1-point and dynamic multi-point teach-ins, ensuring top-notch detection reliability and performance.

With a sensing range of 12.5 mm to 15 mm in its extended variant, the CSM is versatile enough for a wide array of applications. It guarantees optimal performance and reliability in color detection, boosting machine throughput. Thanks to its diverse teach-in functions and remote configuration and monitoring capabilities, the CSM offers unparalleled flexibility and adaptability, even in the most demanding scenarios.

Features
  • Color sensor in a mini housing saves space on machines and conveyors
  • Static and dynamic teach-in methods have an intuitive set up process
  • IO-Link provides clear visualization, configuration, and diagnostic options in real-time
  • Wide sensing distance of 12.5 mm or 15 mm suit many application requirements
  • Innovative optics system with a large sensing distance, high tolerance, sturdier design, and uniform RGB detection
Applications
  • Consumer goods
  • Presence monitoring and identification of labels and cartons
  • Quality control in the filling process by inspection of color in bottle caps and labels
  • Electronics
  • Detection of intermittent electrode coating
  • Spliceband detection
  • Machines and motion
  • Detecting the housing color of products on the line

CSM Color Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COLOR SENSOR PNP MODULE1122733COLOR SENSOR PNP MODULE1 - Immediate$258.94Näytä tiedot
COLOR SENSOR PNP MODULE1067291COLOR SENSOR PNP MODULE0 - ImmediateSee Page for PricingNäytä tiedot
COLOR SENSOR PNP MODULE1096805COLOR SENSOR PNP MODULE0 - ImmediateSee Page for PricingNäytä tiedot
COLOR SENSOR NPN MODULE1067293COLOR SENSOR NPN MODULE0 - Immediate$268.97Näytä tiedot
COLOR SENSOR NPN MODULE1082174COLOR SENSOR NPN MODULE0 - Immediate$268.97Näytä tiedot
COLOR SENSOR PNP MODULE1097438COLOR SENSOR PNP MODULE0 - Immediate$281.09Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 5POS PLUG TO WIRE 16.4'2096235CIRC CBL 5POS PLUG TO WIRE 16.4'122 - Immediate$13.80Näytä tiedot
CIRC CBL 8POS PLUG TO WIRE 16.4'6032867CIRC CBL 8POS PLUG TO WIRE 16.4'266 - Immediate$99.87Näytä tiedot
CIRC CBL 5POS PLUG TO WIRE 6.56'2096234CIRC CBL 5POS PLUG TO WIRE 6.56'67 - Immediate$9.86Näytä tiedot
CIRC CBL 5POS PLUG TO WIRE 6.56'2096239CIRC CBL 5POS PLUG TO WIRE 6.56'65 - Immediate$10.80Näytä tiedot
CIRC CBL 5POS PLUG TO WIRE 16.4'2096240CIRC CBL 5POS PLUG TO WIRE 16.4'0 - Immediate$15.25Näytä tiedot
CIRC CBL 5POS RCPT TO PLUG 32.8'2096011CIRC CBL 5POS RCPT TO PLUG 32.8'0 - Immediate$42.13Näytä tiedot
CIRC CBL 5POS RCPT TO PLUG 1.97'2096006CIRC CBL 5POS RCPT TO PLUG 1.97'37 - Immediate$18.40Näytä tiedot
CIRC CBL 8POS PLUG TO WIRE 16.4'6032449CIRC CBL 8POS PLUG TO WIRE 16.4'1 - Immediate$84.06Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 9.84'2109405CIRC CBL 4POS PLUG TO WIRE 9.84'5 - Immediate$11.14Näytä tiedot
CIRC CBL 4POS RCPT TO WIRE 6.56'2095867CIRC CBL 4POS RCPT TO WIRE 6.56'10 - Immediate$11.47Näytä tiedot
CBL 4POS PLUG RA TO WIRE 32.8'2095838CBL 4POS PLUG RA TO WIRE 32.8'1 - Immediate$31.18Näytä tiedot
CIRC CBL 8POS RCPT TO WIRE 16.4'2095869CIRC CBL 8POS RCPT TO WIRE 16.4'1 - Immediate$32.18Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 16.4'2117127CIRC CBL 4POS PLUG TO WIRE 16.4'1 - Immediate$40.24Näytä tiedot
CIRC CBL 8POS PLUG TO WIRE 6.56'2096243CIRC CBL 8POS PLUG TO WIRE 6.56'3 - Immediate$29.73Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 32.8'2106712CIRC CBL 4POS PLUG TO WIRE 32.8'2 - Immediate$41.42Näytä tiedot
Published: 2025-01-06