AFM60 Absolute Encoders

Precision Ethernet absolute encoders from SICK feature multi-protocol support and built-in diagnostic features

Image of SICK, Inc. AFM60 Absolute Encoders The AFM60 absolute encoder from SICK delivers exceptional accuracy for position and velocity measurement applications through both SSI and advanced Ethernet connectivity options including PROFINET, EtherNet/IP, and EtherCAT® protocols. This intelligent encoder combines precise absolute positioning capabilities with built-in diagnostic features that monitor critical parameters like temperature and runtime, enabling proactive maintenance scheduling and maximizing system uptime.

Key advantages include flexible configuration capabilities that allow users to adjust resolution settings and other parameters to match specific application requirements without hardware modifications. The encoder's space-efficient form factor makes it ideal for installations with limited mounting space while maintaining industrial-grade performance standards.

Enhanced functionality includes integrated diagnostic tools for predictive maintenance, customizable parameter settings for application-specific optimization, and comprehensive protocol support for seamless integration into existing automation networks. EtherNet/IP variants feature an embedded web interface for convenient remote configuration and monitoring, while all models benefit from robust construction designed for demanding industrial environments.

Features
  • Multi-protocol Ethernet support: compatible with SSI, PROFINET, EtherNet/IP, and EtherCAT industrial communication protocols for flexible network integration
  • High-resolution absolute positioning: delivers precise absolute position and speed measurements with exceptional accuracy for demanding applications
  • Integrated diagnostic capabilities: built-in monitoring of critical parameters including temperature, operating hours, and system health for predictive maintenance
  • Configurable resolution settings: field-adjustable resolution parameters allow customization to specific application requirements without hardware changes
  • Compact, space-saving design: optimized form factor is suitable for installations with limited mounting space while maintaining industrial performance
  • Embedded web server: EtherNet/IP variants include active web interface for remote configuration, monitoring, and diagnostics (model-dependent)
  • Smart error detection: advanced algorithms provide early warning of potential issues to prevent unexpected downtime
  • Function block support: preconfigured function blocks are available for PROFINET and EtherNet/IP implementations to simplify programming
  • Industrial-grade construction: robust housing and components are designed to withstand harsh industrial environments
  • Plug-and-play installation: simplified setup process reduces commission time and installation complexity
  • Real-time performance: fast update rates and low latency communication for time-critical automation applications
  • Comprehensive parameter monitoring: tracks operational data for performance optimization and maintenance planning
Applications
  • Servo motor positioning: precise closed-loop position control for servo drives in automated manufacturing and robotics applications
  • Crane and hoist systems: accurate load positioning and height measurement for overhead cranes, hoists, and material handling equipment
  • Machine tool spindles: high-precision rotary position feedback for CNC machine tools, lathes, and machining centers
  • Packaging machinery: precise positioning control for filling, sealing, labeling, and packaging equipment that requires exact product placement
  • Conveyor systems: position tracking and speed control for automated conveyor belts and material transport systems
  • Wind turbine blade pitch control: accurate blade angle positioning for optimal wind energy capture and turbine protection
  • Robotic joint control: multi-axis position feedback for industrial robots and automated assembly systems
  • Elevator and lift systems: floor positioning and car location monitoring for passenger and freight elevators
  • Printing and paper converting: web positioning and registration control for printing presses and paper processing equipment
  • Steel and metal processing: roll positioning and thickness control in rolling mills and metal forming equipment
  • Valve actuator control: precise valve positioning for process control in oil, gas, and chemical industries
  • Automated storage systems: position control for automated warehouses, AS/RS systems, and inventory management equipment
  • Food processing equipment: sanitary-rated positioning for food packaging, sorting, and processing machinery
  • Solar panel tracking: sun-following position control for solar panel arrays and concentrated solar power systems

AFM60 Absolute Encoders

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AFM60E-TBAK004096  ABSOLUTE ENCO1147053AFM60E-TBAK004096 ABSOLUTE ENCO0 - Immediate$536.83Näytä tiedot
AFM60E-S4AA000256  ABSOLUTE ENCO1068203AFM60E-S4AA000256 ABSOLUTE ENCO0 - Immediate$576.52Näytä tiedot
AFM60E-S4AK001024   ABSOLUTE ENC1073986AFM60E-S4AK001024 ABSOLUTE ENC0 - Immediate$576.52Näytä tiedot
AFM60E-S4AK002048  ABSOLUTE ENCO1066855AFM60E-S4AK002048 ABSOLUTE ENCO0 - Immediate$576.52Näytä tiedot
AFM60E-S4AA002048  ABSOLUTE ENCO1052063AFM60E-S4AA002048 ABSOLUTE ENCO0 - Immediate$576.52Näytä tiedot
AFM60E-S4LA001024  ABSOLUTE ENCO1071500AFM60E-S4LA001024 ABSOLUTE ENCO0 - Immediate$586.44Näytä tiedot
AFM60E-S4AM001024   ABSOLUTE ENC1073987AFM60E-S4AM001024 ABSOLUTE ENC0 - Immediate$598.57Näytä tiedot
AFM60S-BGSC262144  SAFETY ENCODE1125352AFM60S-BGSC262144 SAFETY ENCODE0 - Immediate$620.61Näytä tiedot
AFM60E-S4AN004096  ABSOLUTE ENCO1058545AFM60E-S4AN004096 ABSOLUTE ENCO0 - Immediate$632.75Näytä tiedot
AFM60E-S4AA000S15  ABSOLUTE ENCO1081202AFM60E-S4AA000S15 ABSOLUTE ENCO0 - Immediate$644.87Näytä tiedot
AFM60E-BBAA004096  ABSOLUTE ENCO1086945AFM60E-BBAA004096 ABSOLUTE ENCO0 - Immediate$662.50Näytä tiedot
AFM60B-S4AA001024  ABSOLUTE ENCO1064684AFM60B-S4AA001024 ABSOLUTE ENCO0 - Immediate$662.50Näytä tiedot
AFM60E-BDAA001024  ABSOLUTE ENCO1052545AFM60E-BDAA001024 ABSOLUTE ENCO0 - Immediate$662.50Näytä tiedot
AFM60B-S4AK001024  ABSOLUTE ENCO1064887AFM60B-S4AK001024 ABSOLUTE ENCO0 - Immediate$662.50Näytä tiedot
AFM60E-BGAA004096  ABSOLUTE ENCO1059197AFM60E-BGAA004096 ABSOLUTE ENCO0 - Immediate$662.50Näytä tiedot
AFM60B-S1AA016384  ABSOLUTE ENCO1053036AFM60B-S1AA016384 ABSOLUTE ENCO0 - Immediate$662.50Näytä tiedot
AFM60E-BEAC000256  ABSOLUTE ENCO1092669AFM60E-BEAC000256 ABSOLUTE ENCO0 - Immediate$662.50Näytä tiedot
AFM60E-BEAA004096  ABSOLUTE ENCO1054115AFM60E-BEAA004096 ABSOLUTE ENCO0 - Immediate$662.50Näytä tiedot
AFM60E-BDAK004096  ABSOLUTE ENCO1050974AFM60E-BDAK004096 ABSOLUTE ENCO0 - Immediate$662.50Näytä tiedot
AFM60B-S1AA001024  ABSOLUTE ENCO1057112AFM60B-S1AA001024 ABSOLUTE ENCO0 - Immediate$662.50Näytä tiedot
Published: 2025-07-18