Calliope™ 2 GC02S1 Modules

Sequans Calliope 2 GC02S1 modules add optimized 4G LTE Cat 1bis connectivity to IoT devices

Image of Sequans Calliope™ 2 GC02S1 Modules Sequans Calliope 2 GC02S1 modules are built on their second-generation Calliope Cat 1 platform, drawing on the company's extensive 4G expertise and a global deployment base of millions of units. These modules support the enhanced Cat 1bis standard, offer ultra-low power consumption, and are designed for global deployment, allowing seamless operation and roaming on LTE networks worldwide, even in regions without LTE-M or NB-IoT coverage. The Calliope 2 GC02S1 also delivers exceptional security and reliability.

The Calliope 2 GC02S1 modules offer optimal connectivity for Cat 1bis M2M and IoT applications, such as asset tracking and telematics, security and alarm systems, payment terminals, smart meters, smart city lighting and parking solutions, healthcare devices, industrial monitoring, and a broad array of smart home and consumer electronics.

Features
  • 3GPP LTE Cat 1bis Release 14 (upgradable to Release 15), including support for PSM and eDRX
  • Cost-effective support for Cat 1 data rate (10 Mbps DL/5 Mbps UL)
  • Low deep sleep mode at 1 μA and excellent eDRX and PSM
  • Small LGA module form factor
  • Power supply supports 3.2 V to 5.5 V
  • Up to 2 external SIM/eSIM interfaces and 1 integrated SIM/eSIM
  • Embedded IP stack (TCP w/ TLS1.3, UDP w/ DTLS1.2, CoAP/MQTT, HTTP/FTP), and LwM2M client
  • Differential firmware upgrade
  • Open SDK for customer application
  • VoLTE (available in future release)

Calliope 2 GC02S1 Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LTE CAT1BIS LGA MODULE WITH EUROGC02S1-EU2LTE CAT1BIS LGA MODULE WITH EURO1 - Immediate$22.79Näytä tiedot
LTE CAT1BIS LGA MODULE WITH NORTGC02S1-NA2LTE CAT1BIS LGA MODULE WITH NORT293 - Immediate$26.55Näytä tiedot
EVAL BRD GC02S1 LTE CAT 1BIS NACALLIOPE 2 GC02S1-NA2 EVKEVAL BRD GC02S1 LTE CAT 1BIS NA10 - Immediate$182.51Näytä tiedot
EVAL BRD GC02S1 LTE CAT 1BIS EUCALLIOPE 2 GC02S1-EU2 EVKEVAL BRD GC02S1 LTE CAT 1BIS EU17 - Immediate$182.51Näytä tiedot
Published: 2025-09-16