mosaic-T™ Development Kit

Septentrio's development kit contains all the tools necessary to use and test the mosaic-timing GNSS receiver module

Image of Septentrio's mosaic-T Development KitSeptentrio's mosaic-T development kit is a multi-frequency/multi-constellation timing global navigation satellite system constellation (GNSS) receiver in a low-power, surface-mount module with a wide array of interfaces including a dedicated timing input for time and frequency synchronization. It is designed specifically for providing the highest security and availability for critical infrastructure and other applications where resilient timing is essential. It offers superior availability by tracking all GNSS and their current and future signals. With unique built-in AIM+ technology for anti-jamming, anti-spoofing, and interference mitigation, Septentrio offers a highly resilient and precise timing receiver in a very small form factor.

The mosaic-T features Septentrio's AIM+ technology, an advanced onboard interference mitigation technology that can suppress a wide variety of interferences from simple, continuous narrowband signals to the most complex wideband and pulsed jammers. The radiofrequency (RF) spectrum can be viewed in real-time in both time and frequency domains.

The mosaic-T comes with fully documented interfaces, commands, and data messages. The included RxTools software allows receiver configuration and monitoring as well as data logging and analysis. It also includes an intuitive web user interface for easy operation and monitoring, allowing the user to control the receiver from any mobile device or computer. The web interface shows easy-to-read quality indicators, ideal to monitor the receiver operation during the job at hand.

mosaic-T development kit contents:
  • One development kit carrier board (including a 2 GB SD card)
  • One mosaic-T carrier board (mounted)
  • One GNSS triple-band antenna (+ L-band) magnetic mounts
  • Two 16-pin connectors
  • One 8-pin connector
  • Four 6-pin connectors
  • Eight jumpers
  • One USB cable
  • Two serial cables
  • One cable antenna MMCX - TNC
  • One Ethernet cable
  • One power adapter
Features
  • Dedicated timing module features and inputs for time and clock synchronization
  • Complete multi-frequency, multi-constellation module: GPS, GLONASS, Galileo, BeiDou, QZSS, and NAVIC
  • Anti-jamming, anti-interference technology: advanced interference mitigation (AIM+)
  • Precise and reliable timing
  • Future proof: supporting all current and future satellite signals
  • Designed for high-volume automated assembly
  • Ready for AtomiChron services which will add four constellations authentication (NMA) for advanced anti-spoofing technology and high-precision timing down to the sub-nano-second level
Applications
  • Assured PNT (position, navigation, and time)
  • Space
  • Timing
  • Finance
  • Data Centers
  • Power Grids
  • Telecom
  • Quantum Research

mosaic-T™ Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MOSAIC-T MULTI-FREQUENCY GNSS TI410351B1985T P3161MOSAIC-T MULTI-FREQUENCY GNSS TI12 - Immediate$799.97Näytä tiedot

mosaic-T™ GNSS Timing Receiver Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MOSAIC-T MULTI-FREQUENCY GNSS TI410350MOSAIC-T MULTI-FREQUENCY GNSS TI0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2023-06-28