STS41A Series Automotive-Grade Temperature Sensors

Sensirion temperature sensors feature wettable flanks for AOI compatibility and a wide voltage range

Image of Sensirion STS41A Series Temperature SensorsThe Sensirion STS41A-AWLB and STS41A-BWLB are part of their fourth-generation STS4xA digital temperature sensor platform, engineered specifically for automotive environments. These sensors deliver high accuracy (±0.2°C typical), fast response times, and robust reliability in a compact 1.5 mm x 1.5 mm x 0.6 mm DFN package with wettable flanks, enabling automated optical inspection (AOI) during SMT assembly.

Built on their CMOSens® technology, the STS41A series integrates a 16-bit ADC, an I²C Fast Mode Plus interface, and an on-chip heater for advanced on-board diagnostics (OBD). The sensors operate across a wide temperature range of -40°C to +125°C and support supply voltages from 1.08 V to 3.6 V. Each unit is individually calibrated and traceable to NIST standards, ensuring consistent performance across production batches.

The AWLB and BWLB variants differ only in their I²C addresses (STS41A-AWLB: 0x44) (STS41A-BWLB: 0x45), allowing for multi-sensor integration on a single bus. Both parts meet AEC-Q100 qualification and have passed +85°C/85% RH accelerated life testing, making them ideal for demanding automotive applications.

Features
  • Typical temperature accuracy: ±0.2°C
  • Maximum temperature accuracy: ±0.4°C
  • Resolution: +0.01°C
  • 2 s response time (τ63%)
  • Integrated heater for OBD
  • I²C Fast Mode Plus (up to 1 MHz)
  • CRC checksum support
  • Wettable flanks for AOI compatibility
  • Compact DFN package: 1.5 mm x 1.5 mm x 0.6 mm
  • Low power consumption: 18 µA average
  • Wide supply voltage range: 1.08 V to 3.6 V
  • Individually calibrated and NIST-traceable
  • AEC-Q100 qualified
  • Long-term drift less than +0.03°C/year
  • Unique serial number per device
Applications
  • Engine compartment temperature monitoring
  • Battery thermal management systems
  • Cabin climate control
  • HVAC systems
  • ADAS sensor thermal regulation
  • EV powertrain temperature sensing
  • Infotainment system thermal monitoring
  • LED module temperature control
  • Autonomous vehicle sensor diagnostics
  • ECU thermal diagnostics
  • Smart automotive lighting systems
  • In-cabin air quality systems
  • Cold chain logistics in automotive
  • Automotive data loggers
  • Sensor fusion systems

STS41A Series Automotive-Grade Temperature Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
AUTOMOTIVE GRADE 0.2C TEMPERATUR
STS41A-AWLB-R3AUTOMOTIVE GRADE 0.2C TEMPERATUR9840 - Immediate$0.99Näytä tiedot
Uudet tuotteet
AUTOMOTIVE GRADE 0.2C TEMPERATUR
STS41A-BWLB-R3AUTOMOTIVE GRADE 0.2C TEMPERATUR9807 - Immediate$0.99Näytä tiedot
Published: 2025-09-29