Ultra-Low Power Gas Sensor SGPC3

Sensirion’s SGPC3 metal-oxide gas sensor for battery-driven and mobile applications

Image of Sensirion's SGPC3 Low Power Gas SensorSensirion's SGPC3 ultra-low power gas sensor makes indoor air quality sensing available for mobile and battery-driven applications. With an average supply current of less than 0.07 mA the SGPC3 is able to provide indoor air quality measurements with several years of battery lifetime. Based on the SGP multi-pixel platform the SGPC3 offers a complete gas sensor system integrated into a very small 2.45 × 2.45 × 0.9 mm DFN package featuring an I²C interface and a fully calibrated and humidity-compensated air quality output signal. Sensirion’s MOXSens® Technology provides the SGPC3 with an unmatched robustness against contamination by siloxanes resulting in unique long-term stability and accuracy.

The unprecedented combination of long-term stability and ultra-low power consumption makes the SGP the perfect choice for indoor air quality monitoring in mobile and battery-driven smart home applications.

Features
  • Ultra-low power (0.065 mA) and low power (1 mA) air quality sensor
  • Total VOC up from 0 to 60,0000 ppb
  • Humidity compensation
  • Supply voltage: 1.62 to 1.98 V
  • 6-pin DFN package 2.45 x 2.45 x 0.9 mm
  • I²C 1.8 V Interface
  • Sampling rate: 30s (ultra-low power), 2s (low power mode)
Applications
  • IoT devices
  • Mobile phones and wearables
  • Air conditioners
  • Air purifiers
  • Smart homes
  • Demand-controlled ventilation
  • HVAC equipment

SGPC3 Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL KIT SGPC3/SHTC1/SHTW2/SHT31SEK-SGPC3EVAL KIT SGPC3/SHTC1/SHTW2/SHT310 - Immediate$80.68Näytä tiedot
Published: 2017-10-13