SFM3119 Low-Pressure Drop Flow Meter

Sensirion’s flow meter sensors are designed for the mass flow measurement in ventilators

Image of Sensirion's SFM3119 Low Pressure Drop Flow MeterSensirion’s SFM3119 flow meter sensor is designed for mass flow measurement in ventilators. It measures the flow rate of air, oxygen, and non-aggressive gases with superb accuracy. A special design of the flow channel results in very low pressure drop through the flow body of the sensor making it extremely suitable for medical ventilation and respiratory applications.

The outstanding performance of these sensors is based on Sensirion’s patented CMOSens® sensor technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip. This assures very fast signal processing. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.

Features
  • Flow range: -10 slm to +240 slm
  • Calibrated for O2, air, and mixtures thereof
  • Compact design
  • I2C interface
  • Very fast response time
  • No recalibration is needed
  • High reliability and long-term stability
  • Industry-proven technology with a track record of more than 15 years
  • Designed for mass production
  • High process capability
  • Scalability
Applications
  • Ventilation
  • Anesthesia
  • Inspiratory flow sensing
  • Gas mixing

SFM3119 Low-Pressure Drop Flow Meter

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR FLOW GAS -10 ~ +240 SLPMSFM3119-240-CLSENSOR FLOW GAS -10 ~ +240 SLPM110 - Immediate$105.97Näytä tiedot
Published: 2022-03-03