Environmental Sensor Node SEN6x

Sensirion's sensing platform is ideal for simplified indoor air quality measurements

Image of Sensirion's Environmental Sensor Node SEN6xSensirion's compact and powerful SEN6x sensing platform helps users experience the future of air quality sensing. It combines multiple sensors in a unique form factor and can measure up to nine environmental parameters (PM1, PM2.5, PM4, PM10, RH, T, VOC Index, NOx Index, CO2, or HCHO). The innovative design simplifies integration, reduces costs, and allows for customization. At the core of the SEN6x is a miniaturized, MEMS-based particulate matter sensing component: the SPS6x.

The SEN6x eliminates the complexities of sensor integration and development work as it incorporates all the necessary algorithms. Users can focus on their core competencies and create user-friendly applications without the worry of costly and time-consuming optimizations, resulting in reduced time-to-market and cost of ownership.

Thanks to its modular approach, it offers flexibility and customization options. With just one design-in, users can serve different product tiers, simplifying the production process and enabling tailored solutions for specific needs. Whether they require particulate matter measurements or a comprehensive range of air quality parameters (such as temperature, humidity, volatile organic compounds, nitrogen oxides, CO2, or formaldehyde), the SEN6x provides the perfect combination.

SEN6x Environmental Sensor Node

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR CO2,RH,NOX,PM,TMP,VOC I2CSEN66-SIN-TSENSOR CO2,RH,NOX,PM,TMP,VOC I2C2249 - Immediate$52.22Näytä tiedot
EVALUATION KIT FOR THE SEN6X FAMSEK-SEN66EVALUATION KIT FOR THE SEN6X FAM248 - Immediate$87.23Näytä tiedot
Updated: 2025-02-24
Published: 2024-02-05