PGFM Series GFCI Ground Fault Protection Sensing Modules

Sensata-Airpax ground fault protection sensing modules are ideal for marine applications

Image of Sensata-Airpax PGFM Series GFCI Ground Fault Protection Sensing ModulesThe Sensata-Airpax LineGard™ PGFM GFCI sensing module is a ground fault sensing device that operates in tandem with an approved Airpax LEL series, UL 489 listed circuit breaker. The PGFM provides identification of a ground fault versus short circuit trip and features a chemical and UV resistant enclosure. It is available in models to operate at supply voltages of 120 VAC or 240 VAC and can monitor single and split phase circuits.

The combined assembly of the PGFM and LEL circuit breaker meets the requirements of ABYC E-11 for ground fault protection and main shore power circuit protection. The PGFM constantly monitors the current balance of the conductors supplying power to the load. When a ground fault of 27 mA nominal (30 mA max) occurs, the PGFM uses the LEL’s shunt trip coil to signal the breaker to trip.

These devices meet the requirements of OSHA 29 CFR1926.404 (b)(1)(ii) and OSHA 29 CFR 1926.405 (a)(2)(ii)(G).

Features
  • Power and fault status indicators
  • Provides identification of a ground fault vs. short circuit trip
  • Chemical and UV resistant enclosure
  • Trip level of sensing device <30 mA (27 mA nominal) at trip time of <100 mS (60 mS nominal) per E-11
  • Protection range and operating voltage: 0 A to 50 A, 120 VAC, 120/240 VAC
  • Unit operating temperature: -35°C to +66°C
  • Accommodates up to three wires, 6 AWG, with no twisting of the wires required
Applications
  • Generators
  • Marine applications
  • Aerospace and defense

PGFM Series GFCI Ground Fault Protection Sensing Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GFCI SENSING MODULE 120VPGFM-111-B-A1-188GFCI SENSING MODULE 120V0 - Immediate$561.68Näytä tiedot
GFCI SENSING MODULE 120VPGFM-111-B-A1-188AGFCI SENSING MODULE 120V0 - Immediate$570.75Näytä tiedot
GFCI SENSING MODULE 240VPGFM-211-B-A1-188GFCI SENSING MODULE 240V28 - Immediate$548.80Näytä tiedot
GFCI SENSING MODULE 240VPGFM-211-B-A1-188AGFCI SENSING MODULE 240V0 - Immediate$568.40Näytä tiedot
ELEVATED TRIP MODULE - UP TO 50APGFM-111-B-A1-187ELEVATED TRIP MODULE - UP TO 50A0 - Immediate$570.67Näytä tiedot
ELEVATED TRIP MODULE - UP TO 50APGFM-211-B-A1-187ELEVATED TRIP MODULE - UP TO 50A0 - Immediate$533.98Näytä tiedot
ELEVATED TRIP MODULE - UP TO 50APGFM-211-B-A1-291ELEVATED TRIP MODULE - UP TO 50A0 - Immediate$514.78Näytä tiedot
CLASS A MODULE - UP TO 50A 120VPGFM-111-B-A1CLASS A MODULE - UP TO 50A 120V0 - Immediate$590.92Näytä tiedot
Published: 2025-09-09