FSU Series Flow Switches

Sensata – Cynergy3's flow detection switches with industry-standard connection sizes offer quick installation

Image of Sensata - Cynergy3's FSU Series Flow Switches Sensata – Cynergy3's FSU series of pre-set switches use a reliable and robust reed switch design for their operation. They have industry-standard process connection sizes (push-fit or NPT thread) that give a quick and reliable method of installation.

The FSU series is NSF/ANSI Standard 61 (NSF-61) certified and meets the stringent requirements for the control of equipment that comes in contact with either potable water or products that support the production of potable water.

Features
  • Low flow versions available
  • NSF-61 approved
  • 1/2" and 3/4" NPT thread connections
  • 1/2" and 3/4" push-fit connections
  • Maximum operating pressure 10 bar
  • Operating temperature rated to +185°F
Applications
  • Industrial or domestic boilers and steam generators
  • Industrial garment cleaners
  • Circulation pump protection
  • Leak detection
  • Cooling systems for electronic equipment (laser heads, welding machines, x-ray tubes, semiconductor equipment)
  • Mains water control
  • Dispensing equipment
  • Flow sensing
  • Processing equipment, water purifications and filtering, distilling
  • Presses, rotating equipment, conveyors, machine tools, robotics

FSU Series Flow Switches

KuvaManufacturer Part NumberKuvausJännite - tuloMateriaali - runkoSaatavana oleva määrä HintaNäytä tiedot
SENSOR FLOW LIQFSU12ASENSOR FLOW LIQ120VDC, 240VACAsetaalihartsi13 - Immediate$29.81Näytä tiedot
SENSOR FLOW LIQFSU50ASENSOR FLOW LIQ120VDC, 240VACAsetaalihartsi60 - Immediate$29.81Näytä tiedot
SENSOR FLOW LIQFSU75ASENSOR FLOW LIQ120VDC, 240VACAsetaalihartsi2 - Immediate$30.86Näytä tiedot
SENSOR FLOW LIQFSU34ASENSOR FLOW LIQ120VDC, 240VACAsetaalihartsi42 - Immediate$30.86Näytä tiedot
SENSOR FLOW LIQFSU12LFSENSOR FLOW LIQ120VDC, 240VACAsetaalihartsi0 - Immediate$31.89Näytä tiedot
SENSOR FLOW LIQFSU50LFSENSOR FLOW LIQ120VDC, 240VACAsetaalihartsi9 - Immediate$31.89Näytä tiedot
SENSOR FLOW LIQFSU34LFSENSOR FLOW LIQ120VDC, 240VACAsetaalihartsi14 - Immediate$32.97Näytä tiedot
SENSOR FLOW LIQFSU75LFSENSOR FLOW LIQ120VDC, 240VACAsetaalihartsi5 - Immediate$32.97Näytä tiedot
Published: 2021-04-01