DR22C Series AC Output DIN Rail Mount Solid State Relay Assemblies
Sensata - Crydom DR22C series SSRs are perfect for applications where the depth of the control panel is limited
Sensata - Crydom DR22C series DIN rail mount solid state relays in a 22.5 mm wide industrial package offer excellent power density in a contactor configuration and come with a low-depth heat sink. DR22C series SSRs are available with ratings of 27 A and 32 A, making them suitable for a wide range of heating, motion, power, and lighting control applications. These SSRs provide users with a compact solution to switch small and medium AC loads, reducing cabinet space without sacrificing performance. The DR22C series is UL and TUV approved and CE compliant.
- Output ratings up to 32 A at 600 VAC
- Built-in overvoltage protection
- Contactor configuration
- Integral heat sink eliminates the need for complex thermal calculations
- DBC substrate for superior thermal performance
- IP20 touch-safe housing
- AC or DC control
- Relays are cULus and TUV approved
- Industrial ovens
- Plastic injection molding equipment
- Packaging equipment
- Professional cooking equipment
- Lighting control
- HVAC&R
DR22C Series AC Output DIN Rail Mount Solid State Relay Assemblies
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | DR22C60D27VJ | SSR RELAY, DIN RAIL MOUNT 22.5MM | 2 - Immediate | $73.23 | Näytä tiedot |
![]() | ![]() | DR22C60D27VRJ | SSR RELAY, DIN RAIL MOUNT 22.5MM | 10 - Immediate | $74.94 | Näytä tiedot |
![]() | ![]() | DR22C60A27VJ | SSR RELAY, DIN RAIL MOUNT 22.5MM | 8 - Immediate | $76.68 | Näytä tiedot |
![]() | ![]() | DR22C60A27VRJ | SSR RELAY, DIN RAIL MOUNT 22.5MM | 10 - Immediate | $78.42 | Näytä tiedot |
![]() | ![]() | DR22C60D32VJ | SSR RELAY, DIN RAIL MOUNT 22.5MM | 8 - Immediate | $81.90 | Näytä tiedot |
![]() | ![]() | DR22C60D32VRJ | SSR RELAY, DIN RAIL MOUNT 22.5MM | 6 - Immediate | $83.61 | Näytä tiedot |
![]() | ![]() | DR22C60A32VJ | SSR RELAY, DIN RAIL MOUNT 22.5MM | 10 - Immediate | $85.36 | Näytä tiedot |
![]() | ![]() | DR22C60A32VRJ | SSR RELAY, DIN RAIL MOUNT 22.5MM | 10 - Immediate | $87.09 | Näytä tiedot |
Accessories
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | CP201 | REMOVABLE CONNECTOR | 19 - Immediate | $1.84 | Näytä tiedot |