MHM5 and MHK5 Encoders

Sensata BEI's encoders measure precise rotary turns in industrial applications

Image of Sensata – BEI Sensors' MHM5 and MHK5 EncodersSensata BEI’s MHM series of encoders is a shafted version while the MHK series is a blind shaft version. Both have 13 bits single turn resolution and 12 bits of turns. They can be electrically interfaced with either Ethernet/IP or Profinet. Reverse polarity and short circuit protection are built-in. Lastly, turn counting is done through gears so it is immune to stray electromagnetic fields.

Features
  • Code disc made of unbreakable and durable plastic
  • Mechanical memorization of the number of turns by gears
  • Polarity inversion and short circuit protection
  • Highly-integrated circuit in SMD technology
  • Robust and compact design
  • Precision ball bearings with sealing flange
  • High temperature range: -40°C to +85°C
Applications
  • Alternative energy
  • Cranes and wire rope
  • Cut-to-length operations

MHM5 Encoders

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ENCODER ABSOLUTE BINARY CONNMHM5-EIB1B-1213-S060-PRMENCODER ABSOLUTE BINARY CONN1 - Immediate$835.79Näytä tiedot
ENCODER ABSOLUTE BINARY CONNMHM5-EIB1B-1213-C100-PRMENCODER ABSOLUTE BINARY CONN0 - Immediate$843.31Näytä tiedot

MHM5 Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SPRING MNT MHM5 MEASURE WHEELM9212SPRING MNT MHM5 MEASURE WHEEL0 - ImmediateSee Page for PricingNäytä tiedot

MHK5 Encoders

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ENCODER ABSOLUTE BINARY CONNMHK515-ETIP-001ENCODER ABSOLUTE BINARY CONN1 - Immediate$1,008.80Näytä tiedot

MHK5 Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FLEXMOUNT FOR MHK5M9445/017FLEXMOUNT FOR MHK50 - Immediate$30.86Näytä tiedot
Published: 2019-05-30