Absolute and Incremental IO-Link Encoders

Sensata's encoders provide superior accuracy, greater reliability, and enhanced data capabilities

Image of Sensata-BEI's Absolute and Incremental IO-Link Encoders Sensata’s IO-Link encoders and position sensors have been created to boost the productivity of machinery by reducing component costs, increasing implementation times, and enhancing equipment diagnostics. As expenses increase with the use of Ethernet-based sensors and actuators in automation applications, Sensata has integrated IO-Link technology to their encoders and sensors to provide superior accuracy, greater reliability, and enhanced data capabilities. IO-Link is a digital, point-to-point, industrial communication networking standard used for connecting digital sensors and actuators to either an industrial fieldbus or an industrial Ethernet application. It is often recognized as the starting point for implementing Industry 4.0 architectures.

These innovative sensing devices have been built from the ground up for reliability and robustness. With a solid and reliable mechanical and electrical platform, this IO-Link encoder series was created for dependability and toughness. Electrical protection is integrated to reduce first installation errors. Mechanically, the high-precision sealed bearings mean long life, even in harsh conditions. These units are rated to perform from -40°C to +85°C and are offered with a protection level up to IP67, making them the perfect solution in a 58 mm package for heavy-duty industrial use.

Sensata's IO-Link portfolio of encoders and position sensors is based on sensing technology that provides the accuracy and the robustness required in the typical IO-Link applications often found within factory automation, machine tools, production lines, intralogistics, and packaging machinery. The incremental series includes a unique dual output option with incremental channel and absolute value through IO-Link. Radial or axial output orientation, M12 connector or cable output, solid shaft, blind shaft, or through shaft, different shaft sizes, and a complete range of mounting accessories allow for an available solution in any application requirement.

AHM5/AHK5/AHO5 Series Features
  • Absolute single-turn position with 16-bit resolution
  • Universal power supply by IO-Link primary
THM5/THK5 Series Features
  • Absolute multi-turn 12-bit resolution until the number of turns is 16 bits
  • Universal power supply by IO-Link primary
DHM5/DHK5/DH05 Series Features
  • Incremental encoder with IO-Link programmable parameters
  • Absolute position available via IO-Link
Features for all series
  • IO-Link COM3 with a minimal cycle time of 1 ms
  • Easy programming with standard IO-Link tool
  • Simple device replacement with data storage capability
  • Robust and excellent resistance to shock and vibration
  • High protection level IP65 and IP67 options with a sealing flange
  • Operating temperature range from -40°C to +85°C
  • Standard M12 connector
Applications
  • AHM5 / AHK5 / AHO5 series
    • Factory automation
    • Material handling
    • Manufacturing engineering
    • Access control
    • Mobile hydraulic machines
  • DHM5 / DHK5 / DHO5, THM5 / THK5 series
    • Factory automation
    • Motor feedback
    • Conveyors
    • Automated warehousing
    • General industrial system monitoring and feedback

Absolute and Incremental IO-Link Encoders

KuvaManufacturer Part NumberKuvausLähdön tyyppiSyöttöjänniteAktuaattorityyppiSaatavana oleva määrä HintaNäytä tiedot
ENCODER ABSOLUTE BINARYAHM506-16BT-001ENCODER ABSOLUTE BINARYBinääri (Absoluuttinen)18V – 30VAkseli1 - Immediate$312.55Näytä tiedot
ENCODER ABSOLUTE BINARYAHM506-16BT-002ENCODER ABSOLUTE BINARYBinääri (Absoluuttinen)18V – 30VAkseli0 - Immediate$326.75Näytä tiedot
ENCODER ABSOLUTE BINARYAHM510-16BT-001ENCODER ABSOLUTE BINARYBinääri (Absoluuttinen)18V – 30VAkseli0 - Immediate$312.55Näytä tiedot
ENCODER ABSOLUTE BINARYAHM510-16BT-002ENCODER ABSOLUTE BINARYBinääri (Absoluuttinen)18V – 30VAkseli0 - Immediate$326.75Näytä tiedot
ENCODER ABSOLUTE BINARYAHO514-16BT-001ENCODER ABSOLUTE BINARYBinääri (Absoluuttinen)18V – 30VAkselin reikä0 - Immediate$348.06Näytä tiedot
ENCODER INCREMENTAL HTLDHK514-PROG-001ENCODER INCREMENTAL HTLHTL, TTL4,75V – 30VAkseli0 - Immediate$377.76Näytä tiedot
ENCODER INCREMENTAL HTLDHM510-PROG-011ENCODER INCREMENTAL HTLHTL, TTL4,75V – 30VAkseli0 - Immediate$398.25Näytä tiedot
ENCODER INCREMENTAL HTLDHO514-PROG-008ENCODER INCREMENTAL HTLHTL, TTL4,75V – 30VAkselin reikä0 - Immediate$340.44Näytä tiedot
ENCODER ABSOLUTE BINARYTHK514-1216-002ENCODER ABSOLUTE BINARYBinääri (Absoluuttinen)18V – 30VAkseli0 - Immediate$475.92Näytä tiedot
ENCODER ABSOLUTE BINARYTHK514-1216-003ENCODER ABSOLUTE BINARYBinääri (Absoluuttinen)18V – 30VAkseli0 - Immediate$475.92Näytä tiedot
ENCODER ABSOLUTE BINARYTHM506-1216-001ENCODER ABSOLUTE BINARYBinääri (Absoluuttinen)18V – 30VAkseli0 - Immediate$447.51Näytä tiedot
ENCODER ABSOLUTE BINARYTHM506-1216-002ENCODER ABSOLUTE BINARYBinääri (Absoluuttinen)18V – 30VAkseli0 - Immediate$454.61Näytä tiedot
ENCODER ABSOLUTE BINARYTHM510-1216-004ENCODER ABSOLUTE BINARYBinääri (Absoluuttinen)18V – 30VAkseli0 - Immediate$447.51Näytä tiedot
ENCODER ABSOLUTE BINARYTHM510-1216-005ENCODER ABSOLUTE BINARYBinääri (Absoluuttinen)18V – 30VAkseli0 - Immediate$454.61Näytä tiedot
ENCODER ABSOLUTE BINARYAHK514-16BT-001ENCODER ABSOLUTE BINARYBinääri (Absoluuttinen)18V – 30VAkseli0 - Immediate$348.06Näytä tiedot
ENCODER ABSOLUTE BINARYAHK514-16BT-002ENCODER ABSOLUTE BINARYBinääri (Absoluuttinen)18V – 30VAkseli0 - Immediate$348.06Näytä tiedot
Published: 2022-03-30