ToughSonic® Ultrasonic Sensors

Senix’s ToughSonic ultrasonic sensors are rugged, compact, and built for the toughest environments

Image of Senix's ToughSonic Ultrasonic SensorsSenix ToughSonic ultrasonic sensors are used in all industries to measure level, volume, height, distance, position width, and diameter. Measuring up to 50 ft (15.1 m), they are easy to install. They offer a flexible, versatile level, and distance sensors with over 60 parameters that can be tailored and adjusted to the most difficult applications.

Senix sensors are used in a broad array of industrial and scientific applications, including machine and motion controls, web controls (material loop and roll diameter), liquid level measurement, and person or object proximity sensing for any place where non-intrusive measurement and feedback are desired.

Senix manufactures standard ultrasonic sensor products that provide solutions for most new or retrofit applications including both general purpose and chemically resistant sensors. Senix also designs and manufactures custom sensors and are available to meet special packaging or design requirements.

Features
  • Senix ToughSonic ultrasonic sensors are used in all industries to measure level, volume, height, distance, position width, and diameter
  • User-adjustable with SenixVIEW software (included) for setup, testing, and cloning sensors
  • Ingress: IP68, NEMA-4X, NEMA-6P
  • Operating temperature: -40°C to +70°C
  • 316 stainless steel housings
  • Indoor and outdoor application
Applications
  • Tank levels
  • Waste monitoring
  • Agriculture
  • Distance ranging
  • Object detection
  • Marine applications

ToughSonic® Ultrasonic Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TOUGHSONIC 14 M30 RS-485TS-100.14A1X.007FATOUGHSONIC 14 M30 RS-4850 - Immediate$534.48Näytä tiedot
Published: 2020-07-10