AEC-Q100 Qualified TVS/ESD Protection Solutions

Semtech's TVS protection devices safeguard automotive data-line circuits from ESD

Image of Semtech's AEC-Q100 Qualified TVS/ESD Protection Solutions Semtech's industry-leading TVS protection devices safeguard automotive data-line circuits from ESD and other overvoltage transients. With leading-edge process technologies and applications know-how, Semtech is on the forefront for protecting high-speed automotive data circuits from transient voltage threats.

Features
  • Low VRWM (working voltage): allows the TVS to respond more efficiently to transient spokes
  • Low clamping voltage: minimizes transient stress to the protected interface
  • Low capacitance TVS: preserves signal integrity on high-speed data lines
  • Flow-through packaging: facilitates optimal trace layout
  • AEC-Q100 devices: ensures highest quality TVS for automotive industry
  • World class manufacturing: robust supply chain ensures continuity of supply

TVS/ESD Protection Solutions

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 5VWM 20VC SLP1006P2TRCLAMP0531TQTCTTVS DIODE 5VWM 20VC SLP1006P2T1879 - Immediate$1.54Näytä tiedot
TVS DIODE 5VWM 20VC SC75RCLAMP0582BQTCTTVS DIODE 5VWM 20VC SC7531414 - Immediate$1.64Näytä tiedot
TVS DIODE 2.5VWM 20VC SLP3020N10RCLAMP2574NQTCTTVS DIODE 2.5VWM 20VC SLP3020N108309 - Immediate$2.80Näytä tiedot
TVS DIODE 3.5VWM 6.5V SLP1006N3TRCLAMP3552TQTNTTVS DIODE 3.5VWM 6.5V SLP1006N3T12333 - Immediate$1.03Näytä tiedot
TVS DIODE 5VWM 14VC SLP1006P2UCLAMP0511PQTCTTVS DIODE 5VWM 14VC SLP1006P26519 - Immediate$1.26Näytä tiedot
FILTER RC(PI) 100 OHMS ESD SMDECLAMP2357NQTLTFILTER RC(PI) 100 OHMS ESD SMD5777 - Immediate$2.40Näytä tiedot
Published: 2018-07-25