Micro Core™ Starter Kit

Seek Thermal’s Micro Core starter kit is designed for small form factor, low power, and lightweight applications

Image of Seek Thermal’s Micro Core™ Starter KitSeek Thermal’s starter kits include a thermal imaging camera and access to the Seek Developer Portal with SDKs, APIs, and other valuable documentation. Micro Core is a high-performance thermal sensor in a market-leading size footprint. Designed for small form factor, low power, and lightweight applications, the Micro Core delivers high-end thermal capabilities, accuracy, and performance.

Features
  • Shutterless design for uninterrupted imaging: automatic shutterless correction increases reliability by eliminating a moving mechanical part and delivers uninterrupted thermal imaging
  • 200 x 150 thermal sensor resolution: 30,000 temperature pixels for excellent image clarity and sensitivity
  • 12 micron pixels: more resolution and temperature data packed into a physically tiny array enables small form factor applications and lower cost
  • Small size, big performance: unmatched combination of performance, size, and price
  • Easy-to-use development tools: get access to SDKs, APIs, support documentation, and other valuable tools to ensure a user's project is a success
  • Dual-gain smart pixels: each pixel automatically adjusts gain states to maximize resolution contrast when viewing hot and cold objects in the same scene

Micro Core™ Starter Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERMAL IMAGING KIT 200X150, 90DMS201SPTHERMAL IMAGING KIT 200X150, 90D0 - ImmediateSee Page for PricingNäytä tiedot
THERMAL IMAGING KIT 200X150, 61DMS202SPTHERMAL IMAGING KIT 200X150, 61D6 - Immediate$607.14Näytä tiedot
Published: 2022-01-24