ReSpeaker 2-Mics Raspberry Pi HAT

Seeed’s ReSpeaker 2-mics Pi HAT is a dual-microphone expansion board for Raspberry Pi designed for AI and voice applications

Image of Seeed's ReSpeaker 2-Mics Raspberry Pi HATCirrus Logic’s WM8960 is a low power, high quality stereo CODEC designed for portable digital audio applications. The stereo class D speaker drivers provide 1 W per channel into 8 ohm loads with a 5 V supply. Flexible speaker boost settings allow speaker output power to be maximized while minimizing other analog supply currents. External component requirements are drastically reduced as no separate microphone, speaker, or headphone amplifiers are required. Advanced on-chip digital signal processing performs automatic level control for the microphone or line input. Stereo 24-bit sigma-delta ADCs and DACs are used with low power over-sampling digital interpolation and decimation filters and a flexible digital audio interface. The WM8960 is supplied in a very small and thin 5 mm x 5 mm QFN package, ideal for use in hand held and portable systems.

Seeed’s ReSpeaker 2-mics Pi HAT is a dual-microphone expansion board for Raspberry Pi designed for AI and voice applications, and is based on this WM8960 low power stereo CODEC. This means that users can build more powerful and flexible voice products that integrate Amazon Alexa voice service, Google assistant, and so on. There are two microphones, one on each side of the board for collecting sounds, and the board also provides three APA102 RGB LEDs, one user button, and two on board grove connectors for expanding the board capabilities. Additionally, there is also a 3.5 mm audio jack, and JST PH 2-pin connector that are both available for audio output.

Features
  • Raspberry Pi compatible (support Raspberry Pi Zero, Raspberry Pi 1 B+, Raspberry Pi 2 B, and Raspberry Pi 3 B)
  • Dual-microphones
  • Two grove interfaces: support GPIO and I2C
  • Programmable button and LED: one button and three LEDs
  • Audio CODEC onboard
  • Two types audio output socket: 3.5 mm audio jack, JST2.0 speaker out
  • Far field support (up to 3 meters)
Applications
  • Voice interaction application
  • AI assistant
  • Games consoles
  • Portable media / DVD players
  • Mobile multimedia

Seeed ReSpeaker 2-Mics Pi Hat

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RESPEAKER 2-MICS PI HAT V2107100001RESPEAKER 2-MICS PI HAT V2682 - Immediate$9.56Näytä tiedot

Cirrus Logic WM8960 CODEC IC

KuvaManufacturer Part NumberKuvausToimintalämpötilaAsennustyyppiPakkaus / koteloSaatavana oleva määrä HintaNäytä tiedot
IC CODEC CLASS D SPKR DVR 32QFNWM8960CGEFL/VIC CODEC CLASS D SPKR DVR 32QFN-40°C – 85°CKiinnitys pintaan32-VFQFN avoin juotoskohta0 - ImmediateSee Page for PricingNäytä tiedot

Raspberry Pi Boards

KuvaManufacturer Part NumberKuvausKoko/mitatSaatavana oleva määrä HintaNäytä tiedot
SBC 1.2GHZ 4 CORE 1GB RAMSC0022SBC 1.2GHZ 4 CORE 1GB RAM3,370" x 2,224" (85,60mm x 56,50mm)18040 - Immediate$29.75Näytä tiedot
SBC 900MHZ 4 CORE 1GB RAMSC1029SBC 900MHZ 4 CORE 1GB RAM3,370" x 2,224" (85,60mm x 56,50mm)0 - ImmediateSee Page for PricingNäytä tiedot
SBC 1GHZ 1 CORE 512MB RAMSC0563SBC 1GHZ 1 CORE 512MB RAM3,370" x 2,224" (85,60mm x 56,50mm)265 - Immediate$21.25Näytä tiedot
Published: 2017-08-09