R3 Dissipative Rubber Work Surface Mats

SCS offers the R3 dissipative rubber work surface mats which provide consistent electrical performance regardless of ambient humidity

Image of SCS R3 Dissipative Rubber Worksurface MatsSCS offers the R3 series of dissipative rubber work surface mats. These mats are ideal for soldering applications where flux and other chemicals are used since they are resistant to solvents, hot solder, and soldering irons. Electrical performance is accomplished by using a two-layer rubber combination of a static dissipative colored top with a conductive black bottom.

Features

  • A work surface that does not generate a static charge and will control the discharge rate from all conductors (including ESD susceptible items) that are placed on the surface
  • Provides consistent electrical performance regardless of ambient humidity
  • Meets ANSI/ESD S20.20 work surface required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items
  • Electricals will not drift for the life of the mat
  • Compatible with continuous workstation monitors
  • Available in rolls and mat kits in three colors
    • Green
    • Light Blue
    • Gray

R3 Dissipative Rubber Worksurface Mats

KuvaManufacturer Part NumberKuvausLeveysPaksuusMateriaaliSaatavana oleva määrä HintaNäytä tiedot
TABLE MAT RUBBER LIGHT BLUE 4'770074TABLE MAT RUBBER LIGHT BLUE 4'2' (0,61m)0,065" (1,65mm)Kumi124 - Immediate$121.80Näytä tiedot
TABLE MAT RUBBER BLK/BLU 2'770097TABLE MAT RUBBER BLK/BLU 2'1,3' (0,40m)0,06" (1,52mm)Kumi33 - Immediate$47.84Näytä tiedot
TABLE MAT RUBBER GRAY 4'770090TABLE MAT RUBBER GRAY 4'2' (0,61m)0,065" (1,65mm)Kumi4 - Immediate$118.34Näytä tiedot
TABLE MAT RUBBER LIGHT BLUE 50'770070TABLE MAT RUBBER LIGHT BLUE 50'2' (0,61m)0,065" (1,65mm)Kumi12 - Immediate$780.74Näytä tiedot
TABLE MAT RUBBER BLUE 50'770091TABLE MAT RUBBER BLUE 50'2' (0,61m)0,06" (1,52mm)Kumi10 - Immediate$780.74Näytä tiedot
TABLE MAT RUBBER GRAY 50'770088TABLE MAT RUBBER GRAY 50'3' (0,91m)0,065" (1,65mm)Kumi6 - Immediate$1,169.64Näytä tiedot
TABLE MAT RUBBER LIGHT BLUE 50'770072TABLE MAT RUBBER LIGHT BLUE 50'3' (0,91m)0,065" (1,65mm)Kumi5 - Immediate$1,169.64Näytä tiedot
TABLE MAT RUBBER GREEN 4'770085TABLE MAT RUBBER GREEN 4'2' (0,61m)0,065" (1,65mm)Kumi4 - Immediate$118.34Näytä tiedot
TABLE MAT RUBBER GREEN 50'770077TABLE MAT RUBBER GREEN 50'1,5' (0,46m)0,07" (1,78mm)Kumi3 - Immediate$642.77Näytä tiedot
TABLE MAT RUBBER DARK BLUE 50'770078TABLE MAT RUBBER DARK BLUE 50'1,5' (0,46m)0,07" (1,78mm)Kumi2 - Immediate$642.77Näytä tiedot
Published: 2017-07-18