8900 Series Dissipative Rubber Worksurface Mat Kits and Rolls

SCS's 8900 series of dissipative rubber mats and rolls offer increased resistance to heat and hot solder

Image of SCS' 8900 Series Dissipative Rubber Worksurface Mat Kits and Rolls The SCS 8900 series dissipative rubber mats and rolls meet ANSI/ESD S20.20 required limit and the recommendation of worksurface standard ANSI/ESD S4.1. The product is constructed using a top color layer of static dissipative neoprene rubber laminated to a bottom black layer of conductive neoprene rubber. Both layers are made from vulcanized synthetic rubber, which offers resistance to oil, grease, and most common solvents. They offer increased resistance to heat and hot solder compared to vinyl or olefin materials.

Features
  • Constructed to withstand abrasion and tearing
    • Ideal for soldering applications where flux and other chemicals are used
  • Compatible with continuous or constant monitors
  • Provides a worksurface that does not generate a static charge and controls the discharge rate from all conductors
    • Conductors (including ESD susceptible items) discharge when they are placed on the grounded surface
  • Available in blue or gray
  • Table mat kit includes:
    • 1x 2' x 4' table mat, color as specified
    • 1x 3048 wrist strap grounding system
    • 2x 3034 snap fasteners (installed)
  • Table roll includes:
    • 1 table roll, size as specified

8900 Series Dissipative Rubber Worksurface Mat Kits and Rolls

KuvaManufacturer Part NumberKuvausMuotoLeveysPaksuusSaatavana oleva määrä HintaNäytä tiedot
TABLE MAT RUBBER BLUE 50'8902TABLE MAT RUBBER BLUE 50'suorakulmio2' (0,61m)0,07" (1,78mm)1 - Immediate$1,230.92Näytä tiedot
TABLE MAT RUBBER BLUE 4'8900TABLE MAT RUBBER BLUE 4'suorakulmio2' (0,61m)0,07" (1,78mm)15 - Immediate$173.44Näytä tiedot
TABLE MAT RUBBER GRAY 4'8901TABLE MAT RUBBER GRAY 4'suorakulmio2' (0,61m)0,07" (1,78mm)9 - Immediate$173.44Näytä tiedot
TABLE MAT RUBBER BLUE 50'8903TABLE MAT RUBBER BLUE 50'suorakulmio2,5' (0,76m)0,07" (1,78mm)2 - Immediate$1,252.65Näytä tiedot
TABLE MAT RUBBER BLUE 50'8904TABLE MAT RUBBER BLUE 50'suorakulmio3' (0,91m)0,07" (1,78mm)3 - Immediate$1,846.40Näytä tiedot
TABLE MAT RUBBER BLUE 50'8905TABLE MAT RUBBER BLUE 50'suorakulmio4' (1,22m)0,07" (1,78mm)1 - Immediate$2,204.99Näytä tiedot
TABLE MAT RUBBER GRAY 50'8906TABLE MAT RUBBER GRAY 50'suorakulmio4' (1,22m)0,07" (1,78mm)0 - Immediate$2,425.49Näytä tiedot
Published: 2018-09-25