6 mm x 6 mm Tact Switches

SCHURTER’s tactile electromechanical push-button switches for use in consumer electronic devices

Image of SCHURTER's 6 mm x 6 mm Tact SwitchesSCHURTER’s 6 mm x 6 mm tactile electromechanical push-button switches are momentary normally opened print mount switches. They are commonly used in many consumer electronic devices such as interface control panels, instruments, keyboards, or keypad applications.

The tactile switches are available in through-hole or SMD mounting with solder terminals. Switching current is 50 mA maximum with a switching voltage of 12 VDC maximum. They provide reliable tactile feedback on input, a simple assembly, and provide a long lifetime (greater than 105 actuations).

Features
  • 6 mm x 6 mm design
  • Different switch heights
  • Through-hole or surface mount
  • Long lifetime
  • Simple assembly
  • Reliable tactile feedback on input

Surface Mount – Variable Height – LSH Series Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9314.24SWITCH TACTILE SPST-NO 0.05A 12V17644 - Immediate$0.74Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9320SWITCH TACTILE SPST-NO 0.05A 12V11338 - Immediate$0.55Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9316SWITCH TACTILE SPST-NO 0.05A 12V4310 - Immediate$0.55Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9314SWITCH TACTILE SPST-NO 0.05A 12V3625 - Immediate$0.55Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9318SWITCH TACTILE SPST-NO 0.05A 12V3016 - Immediate$0.55Näytä tiedot

Through-Hole – Variable Height – LPH Series Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9305SWITCH TACTILE SPST-NO 0.05A 12V5213 - Immediate$0.50Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9301SWITCH TACTILE SPST-NO 0.05A 12V3306 - Immediate$0.50Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9306SWITCH TACTILE SPST-NO 0.05A 12V1907 - Immediate$0.50Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9307SWITCH TACTILE SPST-NO 0.05A 12V5731 - Immediate$0.52Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9303SWITCH TACTILE SPST-NO 0.05A 12V3748 - Immediate$0.52Näytä tiedot

Through-Hole – Square Actuator – LPS Series Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9309SWITCH TACTILE SPST-NO 0.05A 12V2410 - Immediate$0.52Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9308SWITCH TACTILE SPST-NO 0.05A 12V4375 - Immediate$0.55Näytä tiedot

Through-Hole – Right Angle – LPV Series Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9501SWITCH TACTILE SPST-NO 0.05A 12V5485 - Immediate$0.65Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9503SWITCH TACTILE SPST-NO 0.05A 12V2953 - Immediate$0.65Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12V1301.9502SWITCH TACTILE SPST-NO 0.05A 12V4708 - Immediate$0.65Näytä tiedot
Published: 2017-11-22