4783 Series – Rewireable V-Lock IEC Connector

SCHURTER's rewireable IEC cord connector for custom cabling offers V-Lock cord retention

Image of SCHURTER's 4783 Series – Rewireable V-Lock IEC Connector SCHURTER's 4783 series rewireable cord connector is the first of its kind to combine a detachable IEC C13 cord connector with the proven V-Lock cord retention system, effectively designed to prevent the power cord from being pulled out of the inlet unintentionally.

Available in black, white, and gray for differentiating systems, i.e. data center distribution, the detachable cord connectors are particularly suited for small series builds, giving ease to choosing cable length and country-specific plugs that would otherwise require placing large order minimums at considerable expense.

A cable guard with a diameter of 8.5 mm or 10 mm is pre-assembled at the factory. The screw terminals accept cables with cross-sections between a minimum of 3 x 0.75 mm²/18 AWG (0.82 mm²) and a maximum of 3 x 1.5 mm²/14 AWG (2.08 mm²).

The 4783 is added to an already wide range of SCHURTER rewireable cord connectors. It is safety agency approved for the European, Chinese, and North American markets. It is also already certified according to the new UL 60320 standard. No halogens in the cable guard or any other plastic components are used. Applications include medical, data, telecommunications, or information technologies.

Features
  • Prevent unintentional removal of power
  • Simple cable assembly
  • Reusable
  • Halogen-free

4783 Series – Rewireable V-Lock IEC Connector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PWR ENT PLUG IEC320-C13 STR SCRW3-122-073PWR ENT PLUG IEC320-C13 STR SCRW159 - Immediate$7.68Näytä tiedot
PWR ENT PLUG IEC320-C13 STR SCRW3-122-075PWR ENT PLUG IEC320-C13 STR SCRW0 - Immediate$8.76Näytä tiedot
PWR ENT PLUG IEC320-C13 STR SCRW3-122-077PWR ENT PLUG IEC320-C13 STR SCRW0 - Immediate$8.76Näytä tiedot
PWR ENT PLUG IEC320-C13 STR SCRW3-122-074PWR ENT PLUG IEC320-C13 STR SCRW260 - Immediate$7.68Näytä tiedot
PWR ENT PLUG IEC320-C13 STR SCRW3-122-076PWR ENT PLUG IEC320-C13 STR SCRW101 - Immediate$8.76Näytä tiedot
PWR ENT PLUG IEC320-C13 STR SCRW3-122-078PWR ENT PLUG IEC320-C13 STR SCRW0 - Immediate$8.76Näytä tiedot
Published: 2020-07-20