Timer Relays

Schneider Electric's time delay and sensor relays are an affordable way to control circuits with several unique timing functions

Image of Schneider’s Timer RelaysSchneider Electric's time delay and sensor relays provide cost-effective solutions for industrial timing and sensing needs. Available in a wide array of forms, fits, and functions, these timers offer the ultimate flexibility and performance. Options range from the simpler, single-function TDR782 range to the slim multifunction 821/822 and the flexible multifunction TDRPRO series (with up to ten timing functions).

Features
  • Multifunction
  • Wide voltage range from 12 V to 240 V
  • Single timing range or multi-range from 100 ms to 10 days
  • DIN, panel, or plug-in mounting styles
  • Conforms to international standards, including UL, CSA, RoHS, and CE
Applications
  • Bottling
  • Car washes
  • Complex and special machines
  • Control equipment panels
  • Educational campuses
  • Food and beverage
  • HVAC
  • Industrial buildings
  • Manufacturing
  • Material handling
  • Process controls

Timer Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RELAY TIME DELAY 10 DAYS DIN RL821TD10H-UNIRELAY TIME DELAY 10 DAYS DIN RL4 - Immediate$104.21Näytä tiedot
Uutta DigiKeyllä
TIME DELAY RELAY DPDT 100MS 10 D
822TD10H-UNITIME DELAY RELAY DPDT 100MS 10 D67 - Immediate$143.51Näytä tiedot
RELAY TIME DELAY 9990HRTDRPRO-5102RELAY TIME DELAY 9990HR0 - ImmediateSee Page for PricingNäytä tiedot
RELAY TIME DELAY 9990HRTDRPRO-5100RELAY TIME DELAY 9990HR0 - Immediate$293.39Näytä tiedot
Published: 2023-02-28