X Series Wiring Devices

Schneider Electric X series modern residential wiring devices offer connected functionality, including Matter-compliant options

Image of Schneider Electric Square D™ X Series Wiring DevicesSchneider Electric X Series wiring devices are designed for enhanced aesthetics and durability. Users can remotely control and monitor usage with connected models. These connected devices are Matter compliant and easily integrate with major smart home ecosystems like Google Home, Apple HomeKit, and Alexa.

Designed for an elegant minimalist look, X Series devices have functional simplicity that extends beyond form. Schneider consolidated all the features into fewer products, so users get every benefit in any device chosen. It is all a variation on the same theme: flush-mounted, easy to install, and screwless wall plates in four color options.

Crafted from impact-resistant thermoplastic, these switches resist cracking, fading, and discoloration over time, ensuring long-lasting durability. Contractor-friendly side and back wiring options make installation fast and secure, while a UL listing guarantees safety and performance. Rated at 15 A, 120 VAC/277 VAC, they are suitable for a wide variety of lighting loads in both residential and light commercial environments.

Features
  • Single-pole decorator rocker switch, 15 A and 20 A, 120 VAC/277 VAC
  • Clean finish blends with modern interiors
  • Available in 4 colors: white, light almond, gray and black
  • Smooth, quiet operation with wide rocker design
  • Impact-resistant thermoplastic construction
  • Side-wire and back-wire options for easier installation
  • Pressure plates providing a stronger and more secure connection than traditional screw-only terminals
  • UL listed for residential and commercial use
  • Matches Schneider X Series wall plates and wiring device family
Applications
  • General residential lighting control (living rooms, kitchens, bedrooms)
  • Multi-family housing projects
  • Light commercial spaces (offices, retail, restaurants)
  • Hospitality environments (hotels, lobbies, guest rooms)
  • Renovation and remodeling upgrades
  • New construction projects requiring decorator-style switches

Square D™ X Series Plugs and Receptacles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC RCPT NEMA 5-15RSQR42101GYAC RCPT NEMA 5-15R4 - Immediate$2.35Näytä tiedot
AC RCPT NEMA 5-15RSQR44102WHAC RCPT NEMA 5-15R23 - Immediate$3.27Näytä tiedot
AC RCPT NEMA 5-15RSQR44101GYAC RCPT NEMA 5-15R3 - Immediate$3.34Näytä tiedot
AC RCPT NEMA 5-15RSQR44101BKAC RCPT NEMA 5-15R3 - Immediate$3.34Näytä tiedot
AC RCPT NEMA 5-15RSQR42103WHAC RCPT NEMA 5-15R0 - Immediate$2.23Näytä tiedot

Square D™ X Series Slide Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH SLIDE SPST 2.5A 120VSQR31103BKSWITCH SLIDE SPST 2.5A 120V7 - Immediate$27.81Näytä tiedot
SWITCH SLIDE SPST 2.5A 120VSQR31103LASWITCH SLIDE SPST 2.5A 120V10 - Immediate$27.81Näytä tiedot
SWITCH SLIDE SPST 2.5A 120VSQR31103GYSWITCH SLIDE SPST 2.5A 120V10 - Immediate$27.81Näytä tiedot
SWITCH SLIDE SPST 2.5A 120VSQR31103WHSWITCH SLIDE SPST 2.5A 120V8 - Immediate$27.81Näytä tiedot

Square D™ X Series Rocker Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH ROCKER SP3T 15A 120VSQR22601WHSWITCH ROCKER SP3T 15A 120V8 - Immediate$30.12Näytä tiedot
SWITCH ROCKER SP3T 15A 120VSQR22601BKSWITCH ROCKER SP3T 15A 120V6 - Immediate$30.12Näytä tiedot
SWITCH ROCKER SP3T 15A 120VSQR226U1WHWSWITCH ROCKER SP3T 15A 120V10 - Immediate$38.22Näytä tiedot
SWITCH ROCKER SP3T 15A 120VSQR226U1LAWSWITCH ROCKER SP3T 15A 120V9 - Immediate$38.22Näytä tiedot
SWITCH ROCKER SP3T 15A 120VSQR22603LASWITCH ROCKER SP3T 15A 120V10 - Immediate$25.82Näytä tiedot

Square D™ X Series Toggle Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TOGGLE SPST 15A 120VSQR14100XXSWITCH TOGGLE SPST 15A 120V29 - Immediate$2.49Näytä tiedot
SWITCH TOGGLE SPST 15A 120VSQR14101XXSWITCH TOGGLE SPST 15A 120V27 - Immediate$2.54Näytä tiedot
SWITCH TOGGLE SP3T 15A 120VSQR14131XXSWITCH TOGGLE SP3T 15A 120V50 - Immediate$4.18Näytä tiedot
SWITCH TOGGLE SPST 15A 120VSQR14103WHSWITCH TOGGLE SPST 15A 120V7 - Immediate$2.65Näytä tiedot
SWITCH TOGGLE SP4T 15A 120VSQR14141XXSWITCH TOGGLE SP4T 15A 120V17 - Immediate$13.96Näytä tiedot

Square D™ X Series Wall Plates

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
1 G MID+ DUPLEX OUTLET WALL PLATSQWS422011GY1 G MID+ DUPLEX OUTLET WALL PLAT198 - Immediate$0.71Näytä tiedot
1 G MID+ DUPLEX OUTLET WALL PLATSQWS422011BK1 G MID+ DUPLEX OUTLET WALL PLAT107 - Immediate$0.71Näytä tiedot
1 G MID+ DUPLEX OUTLET WALL PLATSQWS422011LA1 G MID+ DUPLEX OUTLET WALL PLAT185 - Immediate$0.71Näytä tiedot
1 GANG BLANK MATTE WALL PLATE GYSQWS140001GY1 GANG BLANK MATTE WALL PLATE GY59 - Immediate$0.78Näytä tiedot
1 GANG BLANK MATTE WALL PLATE LASQWS140001LA1 GANG BLANK MATTE WALL PLATE LA168 - Immediate$0.78Näytä tiedot

Square D™ X Series Network Solutions

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CATV F COUPLER STRAP GYSQR87C01GYCATV F COUPLER STRAP GY47 - Immediate$2.77Näytä tiedot
CATV F COUPLER STRAP BKSQR87C01BKCATV F COUPLER STRAP BK49 - Immediate$2.77Näytä tiedot
CATV F COUPLER STRAP LASQR87C01LACATV F COUPLER STRAP LA50 - Immediate$2.77Näytä tiedot
TEL RJ11 4P4C STRAP GYSQR87T01GYTEL RJ11 4P4C STRAP GY47 - Immediate$4.60Näytä tiedot
TEL RJ11 4P4C STRAP LASQR87T01LATEL RJ11 4P4C STRAP LA45 - Immediate$4.60Näytä tiedot

Square D™ X Series Multifunction

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR MULT HUM/PIR OCCUPANCYSQR73105LASENSOR MULT HUM/PIR OCCUPANCY10 - Immediate$55.08Näytä tiedot
SENSOR MULT HUM/PIR OCCUPANCYSQR73105GYSENSOR MULT HUM/PIR OCCUPANCY10 - Immediate$55.08Näytä tiedot
SENSOR MULT HUM/PIR OCCUPANCYSQR73105BKSENSOR MULT HUM/PIR OCCUPANCY10 - Immediate$55.08Näytä tiedot
SENSOR MULT HUM/PIR OCCUPANCYSQR73105WHSENSOR MULT HUM/PIR OCCUPANCY4 - Immediate$55.08Näytä tiedot
Updated: 2025-09-30
Published: 2023-07-26