Pro-face ST6000 Series Basic HMIs

Schneider Electric basic HMIs are a smart, cost-effective way to manage production lines

Image of Schneider Electric Pro-face ST6000 Series Basic HMIsThe Schneider Electric Pro-face ST6000 series is a smart, cost-effective way to manage production lines. With streamlined features and specifications, this standard HMI family is designed to save customers time and money while modernizing applications. Units available support BLUE or GP-Pro EX software.

Features

  • Easy setup
    • Easy to program using GP-Pro EX or BLUE software
    • Drop-in replacements for older Pro-face products
    • Quick installation; no tools necessary
    • Online support materials for software training
  • Extensive connectivity
    • Easily connect to third party devices
    • Transfer of data between the OT layer and IT enterprise systems
    • Support various communication protocols, including OPC-UA, Modbus, and Ethernet/IP
    • Connect up to two drivers at the same time
  • Performance
    • Wide range of screen sizes
    • 16 million colors
    • Serial, Ethernet, USB interface options
    • Upgrade HMIw without replacing the entire production line
Applications
  • Packaging
  • Automotive
  • Material handling
  • Metal and machinery
  • Pharma
  • Food and drug

Pro-face ST6000 Series Basic HMIs

KuvaManufacturer Part NumberKuvausKoko - näyttöSaatavana oleva määrä HintaNäytä tiedot
4"W BASIC PANEL, 480 X 272 PIXELPFXST6200WAD4"W BASIC PANEL, 480 X 272 PIXEL4,3"12 - Immediate$416.62Näytä tiedot
4"W BASIC PANEL, 480 X 272 PIXELPFXST6200WADE4"W BASIC PANEL, 480 X 272 PIXEL4,3"1 - Immediate$416.62Näytä tiedot
7"W BASIC PANEL, 800 X 480 PIXELPFXST6400WAD7"W BASIC PANEL, 800 X 480 PIXEL7,0"1 - Immediate$583.13Näytä tiedot
7"W BASIC PANEL, 800 X 480 PIXELPFXST6400WADE7"W BASIC PANEL, 800 X 480 PIXEL7,0"4 - Immediate$563.77Näytä tiedot
10"W BASIC PANEL, 1024 X 600 PIXPFXST6500WAD10"W BASIC PANEL, 1024 X 600 PIX10,1"1 - Immediate$1,559.96Näytä tiedot
12"W BASIC PANEL, 1280 X 800 PIXPFXST6600WADE12"W BASIC PANEL, 1280 X 800 PIX12,1"1 - Immediate$1,611.21Näytä tiedot
10"W BASIC PANEL, 1024 X 600 PIXPFXST6500WADE10"W BASIC PANEL, 1024 X 600 PIX10,1"1 - Immediate$1,675.67Näytä tiedot
12"W BASIC PANEL, 1280 X 800 PIXPFXST6600WAD12"W BASIC PANEL, 1280 X 800 PIX12,1"1 - Immediate$2,058.19Näytä tiedot
15"W BASIC PANEL, 1366 X 768 PIXPFXST6700WAD15"W BASIC PANEL, 1366 X 768 PIX15,6"0 - Immediate$1,711.17Näytä tiedot
15"W BASIC PANEL, 1366 X 768 PIXPFXST6700WADE15"W BASIC PANEL, 1366 X 768 PIX15,6"0 - Immediate$1,711.17Näytä tiedot
5.7" BASIC PANEL, 640 X 480 PIXEPFXST6300TADE5.7" BASIC PANEL, 640 X 480 PIXE5,7"0 - Immediate$1,761.01Näytä tiedot
10.4" BASIC PANEL, 1024 X 1024 PPFXST6500TADE10.4" BASIC PANEL, 1024 X 1024 P10,4"0 - Immediate$3,127.11Näytä tiedot
Published: 2025-10-01