Pro-face ET6000 Series Entry Level HMIs

Schneider Electric Pro-face ET6000 series entry level HMIs allow users to optimize their operations and machine information

Image of Schneider Electric Pro-face ET6000 Series Entry Level HMIs The Schneider Electric ET6000 series brings a level of visualization to the entry HMI market. The ET6000 includes a high-quality display that improves operability and is unmatched by any other basic HMI, allowing users to optimize their operations and machine information.

Features
  • Easy setup
    • Easy to program using GP-Pro EX software
    • Quick installation: no tools needed
    • Online support materials for "at your pace" software training
  • Extensive connectivity
    • Easily connect to 3rd party devices
    • Transfer of data between the OT layer and IT enterprise systems
    • Support various communication protocols, including OPC-UA, Modbus, and Ethernet/IP
  • Performance
    • 16 million colors
    • Serial, Ethernet, USB interface options
    • Upgrade your HMI without replacing your entire production line
Applications
  • Packaging
  • Automotive
  • Material handling
  • Metal and machinery
  • Pharma
  • Food and drug

Pro-face ET6000 Series Entry Level HMIs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ET6000, 7"W BASIC PANEL, WVGA, 1PFXET6400WADET6000, 7"W BASIC PANEL, WVGA, 11 - Immediate$358.56Näytä tiedot
ET6000, 10"W BASIC PANEL, WVGA,PFXET6500WADET6000, 10"W BASIC PANEL, WVGA,1 - Immediate$597.58Näytä tiedot
Uutta DigiKeyllä
15"W FWXGA, ANALOG, ETHERNET, DC
PFXET6700WAD15"W FWXGA, ANALOG, ETHERNET, DC0 - Immediate$1,242.98Näytä tiedot
Uutta DigiKeyllä
12"W WXGA, ANALOG, ETHERNET, DC
PFXET6600WAD12"W WXGA, ANALOG, ETHERNET, DC0 - Immediate$908.33Näytä tiedot
Published: 2025-10-30