Harmony XB5/ZB5 Plastic Pushbuttons

Schneider Electric’s 22 mm round control and signaling units have an innovative design that improves the reliability of panels and machines

Image of Schneider’s Harmony XB5/ZB5 Plastic Pushbuttons and Selector SwitchesSchneider Electric’s modular range of Ø 22 mm plastic control and signaling units combine simplicity of installation, modern standard and flush-mounted design, flexibility, and robustness with a high level of customization to meet most industrial applications. Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes.

Features
  • Flush-mounting solution with built-in flush pushbuttons
  • Define style with powerful customization options:
    • Pushbuttons with markings, illuminated pushbuttons, and pilot light caps
    • Markings on the bezel for all built-in flush products and accessories, such as legend plates and legend panels
    • Illuminated emergency stop increases operational efficiency
  • Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
  • CE marking and marine approvals
  • Up to IP66, IP67, IP69, IP69K, and type NEMA 4X protection ratings
  • Operating temperature: -40°C to +70°C
  • Shock protection level up to IK06
  • High vibration resistance with shake-proof terminal screws
  • Large set of accessories to customize panels
  • Various types of connections are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • Wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Applications
  • Material handling
  • Consumer packaged goods
  • Packaging
  • Material working

Harmony XB5/ZB5 Plastic Pushbuttons

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONFIG SW BODY PUSHBUTTON ILLUMZB5AA48CONFIG SW BODY PUSHBUTTON ILLUM18 - Immediate$13.77Näytä tiedot
CONFIG SW BODY PUSHBUT NON-ILLUMZB5AP3SCONFIG SW BODY PUSHBUT NON-ILLUM5 - Immediate$16.70Näytä tiedot
CONFIG SW BODY PUSHBUTTON ILLUMZB5AW7A1721CONFIG SW BODY PUSHBUTTON ILLUM3 - Immediate$42.60Näytä tiedot
CONFIG SW BODY SELECT NON-ILLUMZB5AD912CONFIG SW BODY SELECT NON-ILLUM4 - Immediate$91.96Näytä tiedot
CONFIG SW BODY PUSHBUT NON-ILLUMZB5AA7121CONFIG SW BODY PUSHBUT NON-ILLUM7 - Immediate$50.99Näytä tiedot
Published: 2023-02-13