Harmony Safety Modules

Schneider Electric's safety modules feature a transparent sealable lid on the front face to protect the selector switches from manipulation

Image of Schneider Electric's Harmony Safety ModulesSchneider Electric's Harmony XPS Basic offers an optimized solution for applications with hardwired safety modules.

The Harmony XPS Universal combines the simple application of hardwired safety modules with a diversity of messages where previously more complex and expensive fieldbus technology was required.

Harmony XPS Basic and Universal safety relays are an ideal choice for managing single safety functions easily, typically in machines of simple to medium complexity. Harmony XPS Universal is offers a broad range of simple to medium complexity machines.

Each product also has a uniquely numbered sealing strip used to seal the transparent front cover flap.

These safety relays are suitable for applications such as food and beverage, hoisting, material handling, material working, and packaging. They conform to IEC60947-5-1, IEC61508-1/2/3, ISO13849-1, and  IEC62061 functional safety standards and are certified by cULus, TÜV, EAC, CCC, and KC marking. Harmony safety relays are compatible with Modicon logic controllers and are mounted on a 35 mm symmetrical DIN rail.

Features
  • Fix by screw or on omega rail
  • 22.5 mm and 45 mm widths
  • Two rows of terminals both on the top and bottom side (screw or spring removable terminals)
  • A transparent sealable lid in the front face protects the selector switches from manipulation
  • Side connection for extension unit requires no external wiring except in XPSB, XPSUAB, and XPSUEP variants
  • IP40 housing and IP20 terminals
  • DIN-rail and direct wall mounting available
  • Time delay selection available in front face from 0 s to 900 s
  • Full market coverage with only two supply variants: 24 VAC/DC and a wide range power supply from 48 VAC/DC to 240 VAC/DC
Applications
  • Packaging automation
  • Material handling
  • Material working
  • Hoisting
  • Food and beverage
  • Life sciences

Harmony Safety Modules

KuvaManufacturer Part NumberKuvausOhjaimen tyyppiSaatavana oleva määrä HintaNäytä tiedot
SAFETY MODULE, HARMONY SAFETY AUXPSUAK12APSAFETY MODULE, HARMONY SAFETY AUTurvareuna1 - Immediate$256.56Näytä tiedot
SAFETY MODULE, HARMONY SAFETY AUXPSUS12ACSAFETY MODULE, HARMONY SAFETY AUYleiskäyttöön2 - Immediate$343.77Näytä tiedot
SAFETY MODULE, HARMONY SAFETY AUXPSUDN13ACSAFETY MODULE, HARMONY SAFETY AUYleiskäyttöön1 - Immediate$392.35Näytä tiedot
SAFETY MODULE, HARMONY SAFETY AUXPSUAT33A3ACSAFETY MODULE, HARMONY SAFETY AUYleiskäyttöön1 - Immediate$555.32Näytä tiedot
MODULE XPSABV - STOP AND SWITCHXPSABV1133CMODULE XPSABV - STOP AND SWITCHYleiskäyttöön0 - ImmediateSee Page for PricingNäytä tiedot
MODULE XPSABV - STOP AND SWITCHXPSABV11330CMODULE XPSABV - STOP AND SWITCHYleiskäyttöön2 - Immediate$312.65Näytä tiedot
SAFETY MODULE, HARMONY SAFETY AUXPSUDN13APSAFETY MODULE, HARMONY SAFETY AUYleiskäyttöön8 - Immediate$392.35Näytä tiedot
SAFETY MODULE, HARMONY SAFETY AUXPSUAF13APSAFETY MODULE, HARMONY SAFETY AUTurvareuna10 - Immediate$219.26Näytä tiedot
SAFETY MODULE, HARMONY SAFETY AUXPSUAF33APSAFETY MODULE, HARMONY SAFETY AUTurvareuna1 - Immediate$287.44Näytä tiedot
SAFETY MODULE, HARMONY SAFETY AUXPSUAT13A3ACSAFETY MODULE, HARMONY SAFETY AUYleiskäyttöön1 - Immediate$504.83Näytä tiedot
SAFETY MODULE, HARMONY SAFETY AUXPSUAB11CPSAFETY MODULE, HARMONY SAFETY AUTurvareuna0 - Immediate$174.91Näytä tiedot
SAFETY MODULE, HARMONY SAFETY AUXPSUEP14APSAFETY MODULE, HARMONY SAFETY AUTurvareuna1 - Immediate$230.47Näytä tiedot
SAFETY MODULE, HARMONY SAFETY AUXPSUS12APSAFETY MODULE, HARMONY SAFETY AUTurvareuna1 - Immediate$343.77Näytä tiedot
SAFETY MODULE, HARMONY SAFETY AUXPSUAT13A3APSAFETY MODULE, HARMONY SAFETY AUTurvareuna1 - Immediate$504.83Näytä tiedot
SAFETY MODULE, HARMONY SAFETY AUXPSUAT33A3APSAFETY MODULE, HARMONY SAFETY AUTurvareuna1 - Immediate$555.32Näytä tiedot
MODULE XPSEC - INCREASING THE NUXPSECPE5131PMODULE XPSEC - INCREASING THE NUYleiskäyttöön0 - Immediate$329.92Näytä tiedot
Published: 2023-06-07