Harmony Control Relays
Schneider Electric’s Harmony control relays are available in near-field communication and conventional control relays
Schneider Electric’s Harmony control relays monitor and detect abnormal operating conditions concerning phase, current, voltage, liquid level, frequency, speed, temperature, and pump control. The relays inform users of abnormal conditions and allow them to initiate the necessary corrective actions before serious and costly breakdowns occur. By monitoring energy network statuses, they enable both electrical and mechanical load control. Harmony control telays are suitable for a wide range of applications such as hoisting, packaging, lifts, textiles, pumping, and water.
- Comprehensive range: wide monitoring parameter (phase, current, voltage, liquid level, frequency, speed, temperature, and pump control) to meet application needs
- Increased Efficiency: true root mean square (RMS) measurement that minimizes the possibility of unexpected trips from highly polluted networks
- Reduced troubleshooting time: diagnostic button helps to check the downstream circuit immediately without sending a fault signal to the relays
- Advanced three-phase control: experience simplifies product selection, unprecedented accuracy, predictive maintenance, and superior security with NFC control relay
Harmony Control Relays
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | RM22UA21MR | HARMONY, MODULAR 1-PHASE OVERVOL | 0 - Immediate | $97.73 | Näytä tiedot |
![]() | ![]() | RM22UA22MR | HARMONY, MODULAR 1-PHASE OVERVOL | 2 - Immediate | $98.37 | Näytä tiedot |
![]() | ![]() | RM22UA32MR | HARMONY, MODULAR 1-PHASE VOLTAGE | 3 - Immediate | $98.37 | Näytä tiedot |
![]() | ![]() | RM22UA31MR | HARMONY, MODULAR 1-PHASE VOLTAGE | 1 - Immediate | $107.42 | Näytä tiedot |
![]() | ![]() | RM22UA33MT | HARMONY, MODULAR 1-PHASE VOLTAGE | 1 - Immediate | $112.15 | Näytä tiedot |
![]() | ![]() | RM17UAS16 | HARMONY, MODULAR 1-PHASE VOLTAGE | 1 - Immediate | $117.29 | Näytä tiedot |
![]() | ![]() | RM35ATL0MW | HARMONY, MODULAR TEMPERATURE CON | 1 - Immediate | $173.29 | Näytä tiedot |
![]() | ![]() | RM17UBE16 | HARMONY, MODULAR 1-PHASE VOLTAGE | 1 - Immediate | $119.62 | Näytä tiedot |
![]() | ![]() | RM35LV14MW | HARMONY, MODULAR LIQUID LEVEL CO | 2 - Immediate | $124.09 | Näytä tiedot |
![]() | ![]() | RM35TM50MW | HARMONY, MODULAR MOTOR VOLTAGE A | 1 - Immediate | $187.83 | Näytä tiedot |
![]() | ![]() | RM35HZ21FM | HARMONY, MODULAR FREQUENCY CONTR | 1 - Immediate | $188.68 | Näytä tiedot |
![]() | ![]() | RM35TM250MW | HARMONY, MODULAR MOTOR VOLTAGE A | 2 - Immediate | $196.33 | Näytä tiedot |
![]() | ![]() | RM35ATW5MW | HARMONY, MODULAR TEMPERATURE 3-P | 2 - Immediate | $277.04 | Näytä tiedot |
![]() | ![]() | RM35UB3N30 | HARMONY, MODULAR 3-PHASE VOLTAGE | 4 - Immediate | $215.87 | Näytä tiedot |
![]() | ![]() | RM35TF30SP01 | MULTIFUNCTION PHASE CONTROL RELA | 10 - Immediate | $276.81 | Näytä tiedot |
![]() | ![]() | RM35BA10 | HARMONY, MODULAR 3-PHASE AND 1-P | 2 - Immediate | $286.68 | Näytä tiedot |
![]() | ![]() | RM22LG11MR | HARMONY, MODULAR LIQUID LEVEL CO | 0 - Immediate | $42.97 | Näytä tiedot |
![]() | ![]() | RM22JA31MR | HARMONY, MODULAR 1-PHASE CURRENT | 1 - Immediate | $84.62 | Näytä tiedot |
![]() | ![]() | RM17TG00 | HARMONY, MODULAR 3-PHASE SUPPLY | 2 - Immediate | $93.40 | Näytä tiedot |
![]() | ![]() | RM35LM33MW | HARMONY, MODULAR LIQUID LEVEL CO | 2 - Immediate | $94.22 | Näytä tiedot |