Altivar™ Soft Starter – Altistart™ 01

Schneider Electric’s Altivar mini soft starter 01 enhances the starting performance of asynchronous motors

Image of Schneider Electric’s Altivar™ Soft Starter - Altistart™ 01Schneider Electric’s ATS01 series Altivar soft starter operates as a soft start/soft stop unit for asynchronous motors. The Altivar soft starter ATS01 enhances the starting performance of asynchronous motors by allowing them to start gradually, smoothly, and in a controlled manner. It helps to prevent mechanical shocks, which cause wear and tear, and subsequent maintenance work and production downtime. The Altivar soft starter ATSU01 limits the starting torque without a torque control system and current peaks on starting machines that do not require a high starting torque.

Features
  • Designed for 1-phase and 3-phase AC motors and simple machines
  • Minimum dimensions (22.5 mm/45 mm width)
  • Quick and easy set-up
  • Suppression of torque surges at startup
  • Limitation of current peaks
  • Suppression of voltage drops
  • Side-by-side mounting
  • Adjustable starting and deceleration times: 5 seconds or 10 seconds
  • Adjustable unjamming torque
  • Integrated bypass contactor
  • Simple dialogue by two LEDs
  • Signaling on completion of starting
  • 24 V integrated power supply (ATS01N2)
  • Boost function for difficult starting conditions (ATS01N2)
Applications
  • Conveyors
  • Conveyor belts
  • Pumps
  • Fans
  • Compressors
  • Automatic doors and gates
  • Overhead traveling cranes (horizontal loads)
  • Belt-driven machinery

Altivar™ Soft Starter - Altistart™ 01

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SOFT STARTER FOR ASYNCHRONOUS MOATS01N109FTSOFT STARTER FOR ASYNCHRONOUS MO19 - Immediate$105.72Näytä tiedot
SOFT STARTER FOR ASYNCHRONOUS MOATS01N206RTSOFT STARTER FOR ASYNCHRONOUS MO3 - Immediate$108.35Näytä tiedot
SOFT STARTER FOR ASYNCHRONOUS MOATS01N209RTSOFT STARTER FOR ASYNCHRONOUS MO1 - Immediate$142.45Näytä tiedot
SOFT STARTER FOR ASYNCHRONOUS MOATS01N212RTSOFT STARTER FOR ASYNCHRONOUS MO1 - Immediate$142.31Näytä tiedot
SOFT STARTER FOR ASYNCHRONOUS MOATS01N222RTSOFT STARTER FOR ASYNCHRONOUS MO9 - Immediate$215.09Näytä tiedot
SOFT STARTER FOR ASYNCHRONOUS MOATS01N112FTSOFT STARTER FOR ASYNCHRONOUS MO28 - Immediate$107.02Näytä tiedot
SOFT STARTER FOR ASYNCHRONOUS MOATS01N222QNSOFT STARTER FOR ASYNCHRONOUS MO2 - Immediate$226.17Näytä tiedot
SOFT STARTER FOR ASYNCHRONOUS MOATS01N206LUSOFT STARTER FOR ASYNCHRONOUS MO0 - Immediate$108.16Näytä tiedot
Published: 2023-08-24