RFI Suppression Chokes

Schaffner EMC features their RN series current-compensated chokes and EV/EH series common-mode suppression chokes

Image of Schaffner's EMC RFI Suppression Chokes

RN Series Current-Compensated Chokes

Schaffner's RN chokes attenuate common-mode or asymmetric (P/N -> E) interference signals by being placed in series with the phase and neutral lines of an AC power input. Symmetrical components of the noise are also attenuated by the leakage inductance of the windings. These chokes are typically used in conjunction with suppression capacitors.

Features Applications
  • High saturation resistance and excellent thermal behavior
  • Through-hole pin connections
  • Dual-choke configuration
  • Small compact design
  • Multiple housing options
  • Phase-angle control circuits in combination with saturating chokes
  • EMI input filters
  • For suppressing equipment with no earth connection
  • Suppressing high interference levels

EV/EH Series Common-mode Suppression Chokes

Common-mode suppression chokes are mainly used to filter noise on AC power lines. Noise from commercial power lines often enters equipment and disturb the proper function. Also, noise generated by equipment such as switching-mode power supplies needs to be filtered and suppressed. Common-mode suppression chokes are combined together with line bypass capacitors building an AC EMI suppression filter device.

Features Applications
  • Rated currents up to 5 A
  • Compact and light weight
  • Low magnetic leakage flux
  • Sectional winding
  • Standard foot print
  • Broad range of available inductances and current ratings
  • Input filters for switching mode power supplies
  • Filters to reduce leaking noise
  • TVs, VCRs, multimedia and audio equipment
  • Office automation, communications and other electronic devices
  • Electric ballast
  • AC/AC converters

RN Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CMC 4.4MH 600MA 2LN THRN202-0.6-02-4M4CMC 4.4MH 600MA 2LN TH1840 - Immediate$1.58Näytä tiedot
CMC 39MH 400MA 2LN THRN112-0.4-02-39MCMC 39MH 400MA 2LN TH5795 - Immediate$1.65Näytä tiedot
CMC 15MH 600MA 2LN THRN212-0.6-02-15MCMC 15MH 600MA 2LN TH5356 - Immediate$1.68Näytä tiedot
CMC 27MH 800MA 2LN THRN214-0.8-02-27MCMC 27MH 800MA 2LN TH8261 - Immediate$1.73Näytä tiedot
CMC 1.1MH 2A 2LN THRN202-2-02-1M1CMC 1.1MH 2A 2LN TH1209 - Immediate$1.73Näytä tiedot
CMC 12MH 300MA 2LN THRN102-0.3-02-12MCMC 12MH 300MA 2LN TH16871 - Immediate$1.77Näytä tiedot
CMC 15MH 1A 2LN THRN114-1-02-15MCMC 15MH 1A 2LN TH4496 - Immediate$1.77Näytä tiedot
CMC 3MH 1A 2LN THRN102-1-02-3M0CMC 3MH 1A 2LN TH7374 - Immediate$1.79Näytä tiedot
CMC 1.5MH 4A 2LN THRN214-4-02-1M5CMC 1.5MH 4A 2LN TH3298 - Immediate$1.79Näytä tiedot
CMC 27MH 800MA 2LN THRN114-0.8-02-27MCMC 27MH 800MA 2LN TH502 - Immediate$1.84Näytä tiedot

EV Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CMC 33MH 300MA 2LN THEV20-0.3-02-33MCMC 33MH 300MA 2LN TH983 - Immediate$2.02Näytä tiedot
CMC 820UH 2A 2LN THEV20-2.0-02-0M8CMC 820UH 2A 2LN TH12789 - Immediate$2.07Näytä tiedot
CMC 10MH 1A 2LN THEV24-1.0-02-10MCMC 10MH 1A 2LN TH403 - Immediate$2.69Näytä tiedot
CMC 5MH 3A 2LN THEV28-3.0-02-5M0CMC 5MH 3A 2LN TH7383 - Immediate$3.63Näytä tiedot
CMC 3.9MH 1A 2LN THEV20-1.0-02-3M9CMC 3.9MH 1A 2LN TH116 - Immediate$2.02Näytä tiedot
CMC 3.3MH 1.2A 2LN THEV20-1.2-02-3M3CMC 3.3MH 1.2A 2LN TH527 - Immediate$2.12Näytä tiedot
CMC 18MH 800MA 2LN THEV24-0.8-02-18MCMC 18MH 800MA 2LN TH444 - Immediate$2.64Näytä tiedot
CMC 2.5MH 2A 2LN THEV24-2.0-02-2M5CMC 2.5MH 2A 2LN TH504 - Immediate$2.68Näytä tiedot
CMC 500UH 4A 2LN THEV24-4.0-02-0M5CMC 500UH 4A 2LN TH504 - Immediate$2.69Näytä tiedot
CMC 36MH 1A 2LN THEV28-1.0-02-36MCMC 36MH 1A 2LN TH385 - Immediate$3.48Näytä tiedot

EH Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CMC 33MH 300MA 2LN THEH20-0.3-02-33MCMC 33MH 300MA 2LN TH106 - Immediate$1.95Näytä tiedot
CMC 4.5MH 1.5A 2LN THEH24-1.5-02-4M5CMC 4.5MH 1.5A 2LN TH2454 - Immediate$2.63Näytä tiedot
CMC 1.2MH 3A 2LN THEH24-3.0-02-1M2CMC 1.2MH 3A 2LN TH560 - Immediate$2.66Näytä tiedot
CMC 500UH 4A 2LN THEH24-4.0-02-0M5CMC 500UH 4A 2LN TH214 - Immediate$2.72Näytä tiedot
CMC 5MH 3A 2LN THEH28-3.0-02-5M0CMC 5MH 3A 2LN TH382 - Immediate$3.36Näytä tiedot
CMC 2.3MH 4A 2LN THEH28-4.0-02-2M3CMC 2.3MH 4A 2LN TH536 - Immediate$3.37Näytä tiedot
CMC 9MH 3A 2LN THEH28-3.0-02-9M0-XCMC 9MH 3A 2LN TH344 - Immediate$3.48Näytä tiedot
CMC 3.5MH 4A 2LN THEH28-4.0-02-3M5-XCMC 3.5MH 4A 2LN TH243 - Immediate$3.55Näytä tiedot
CMC 3.6MH 5A 2LN THEH35-5.0-02-3M6CMC 3.6MH 5A 2LN TH192 - Immediate$6.83Näytä tiedot
CMC 820UH 2A 2LN THEH20-2.0-02-0M8CMC 820UH 2A 2LN TH224 - Immediate$2.02Näytä tiedot
Published: 2009-07-07