FN9280/90 Filtered Power Entry Modules

Ultra-compact and versatile, filtered power entry modules from Schaffner

Image of Schaffner's EMC FN9280/90 Filtered Power Entry ModulesSchaffner introduces the FN9280 and FN9290 series of ultra-compact and versatile filtered power entry modules. The FN9280/90 power entry module combines an IEC inlet, a mains filter, and a dual fuse holder with a 2-pole rocker switch in an ultra-compact housing.

Choosing FN9280/90 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances and a high attenuation performance. For higher attenuation performance, the FN9290 family with dual stage filters and identical panel cut-outs can be used.

Standard IEC connector filters are a practical solution to pass EMI system approval in a short time. A wide selection of amperage ratings and mounting possibilities, along with filters for medical applications available, are designed to offer you the best solution.

Features
  • Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
  • Dual fuse holders
  • Fast-on spring cage terminals for more flexible assembly
  • Spare fuse holder
  • Deep-drawn, iron-sheet housing for best possible shielding against magnetic fields
  • Rear/front flange mounting versions
  • 2-pole rocker switch
  • Medical version (B Type) according IEC / EN60601-1
Applications
  • Medical electrical devices (MD) and In-Vitro-Diagnostics (IVD) equipment
  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Consumer goods

FN 9280

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLFN9280B-10-06PWR ENT MOD RCPT IEC320-C14 PNL1693 - Immediate$33.38Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLFN9289-2-100PWR ENT MOD RCPT IEC320-C14 PNL105 - Immediate$33.04Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLFN9289-2-06PWR ENT MOD RCPT IEC320-C14 PNL69 - Immediate$31.60Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLFN9289-6-06PWR ENT MOD RCPT IEC320-C14 PNL9 - Immediate$32.19Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLFN9289-10-06PWR ENT MOD RCPT IEC320-C14 PNL42 - Immediate$32.47Näytä tiedot

FN 9290

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLFN9290B-6-06PWR ENT MOD RCPT IEC320-C14 PNL39 - Immediate$45.80Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLFN9290B-10-06PWR ENT MOD RCPT IEC320-C14 PNL73 - Immediate$47.92Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLFN9299-4-06PWR ENT MOD RCPT IEC320-C14 PNL11 - Immediate$38.39Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLFN9299B-4-06PWR ENT MOD RCPT IEC320-C14 PNL22 - Immediate$41.87Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLFN9290-10-06PWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate$44.00Näytä tiedot
Published: 2012-09-07