FN9244 IEC Inlet Filter Series

Schaffner's FN9244 series combines an IEC inlet and mains filter to provide high attenuation performance and thermal behavior

Image of Schaffner's EMC FN9244 IEC Inlet Filter Series Schaffner's FN9244 IEC inlet filter combines a standard IEC inlet and a mains filter for superior EMI attenuation in a small form factor. Choosing the FN9244 product line brings you the rapid availability of a standard filter with the necessary safety approvals.

With a wide selection of amperage ratings, output configurations, and mounting types, IEC inlet filters are a practical solution that will help you pass EMI system approval in a short time.

Features
  • Exceptional conducted attenuation performance
  • Rear, front, or snap-in mounting
  • Standard or wide mounting flange
  • Optional medical Versions
  • Optional earth line choke
  • RoHS compliant, UL recognized, CSA and ENEC14 approved
Applications
  • Portable electrical and electronic equipment
  • Small to medium sized machines and household equipment
  • Single-phase power supplies
  • Switch-mode power supplies
  • Test and measurement equipment
  • Rack mounting equipment
  • Medical devices (MDD)
  • In-Vitro diagnostic medical devices (IVDD)

FN 9244 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PWR ENT RCPT IEC320-C14 PANEL QCFN9244-6-06PWR ENT RCPT IEC320-C14 PANEL QC157 - Immediate$7.41Näytä tiedot
PWR ENT RCPT IEC320-C14 PANEL QCFN9244R-6-06PWR ENT RCPT IEC320-C14 PANEL QC1287 - Immediate$7.53Näytä tiedot
PWR ENT RCPT IEC320-C14 PANEL QCFN9244B-15-06PWR ENT RCPT IEC320-C14 PANEL QC247 - Immediate$8.38Näytä tiedot
PWR ENT RCPT IEC320-C14 PANEL QCFN9244-15-06PWR ENT RCPT IEC320-C14 PANEL QC147 - Immediate$7.89Näytä tiedot
PWR ENT RCPT IEC320-C14 PANEL QCFN9244U-1-06PWR ENT RCPT IEC320-C14 PANEL QC129 - Immediate$7.89Näytä tiedot
PWR ENT RCPT IEC320-C14 PANEL QCFN9244S1-3-06PWR ENT RCPT IEC320-C14 PANEL QC109 - Immediate$7.50Näytä tiedot
PWR ENT RCPT IEC320-C14 PANEL QCFN9244SR-6-06PWR ENT RCPT IEC320-C14 PANEL QC351 - Immediate$7.63Näytä tiedot
PWR ENT RCPT IEC320-C14 PANEL QCFN9244S1-12-06PWR ENT RCPT IEC320-C14 PANEL QC117 - Immediate$7.77Näytä tiedot
PWR ENT RCPT IEC320-C14 PANEL QCFN9244SB-1-06PWR ENT RCPT IEC320-C14 PANEL QC117 - Immediate$7.99Näytä tiedot
PWR ENT RCPT IEC320-C14 PANEL QCFN9244B-3-06PWR ENT RCPT IEC320-C14 PANEL QC119 - Immediate$8.02Näytä tiedot
Published: 2012-06-29