FN222/FN223/FN224 Series DC-Busbar EMC/RFI Filter

Schaffner's filters provide excellent EMI mitigation for high-power EV charging

Image of Schaffner FN222/FN223/FN224 Series DC-Busbar EMC/RFI FilterSchaffner's FN222x, FN223x, and FN224x provide state-of-the-art EMI attenuation to fit perfectly in high-power EV charging applications. The filters fulfill the requirements in IEC/EN 61851-23 DC electric vehicle conductive charging systems. They also fulfill UL 2202 Electric Vehicle (EV) Charging System Equipment requirements.

FN222x and FN224x are rated 1,000 VDC and offer identical performance in two different housings of standard and slim shape. FN223x is rated 500 VDC. The filters are rated from 150 A to 600 A. Choices of very high performances are available to order on-demand. All models are CE, cURus, UKCA, and ENEC approved and RoHS compliant.

Features

  • Ideal for single-phase motor drives, inverters, PSUs and machinery with high level of RFI noise
  • FN2410 chassis mount and FN2412 DIN rail mount offer a choice of installations
  • FN2410H and FN2412H filters can be used in applications rated up to 520 VAC
  • Low leakage current minimizes system overall earth leakage
  • Broadband common mode and differential mode attenuation from 50 kHz to 50 MHz
Applications
  • High-power EV DC charging beyond HPC350 (500 A at 920 V)
  • Two voltage levels (500 VDC and 1,000 VDC) for CHAdeMO and CCS

FN2220 DC-Busbar EMC/RFI Filter

KuvaManufacturer Part NumberKuvausJännite - nimellinen DCSaatavana oleva määrä HintaNäytä tiedot
LINE FLTR 1000VDC 150A CHASS MNTFN2220-150-99-C0000-R90LINE FLTR 1000VDC 150A CHASS MNT1000V (1kV)0 - Immediate$299.74Näytä tiedot
LINE FLTR 1000VDC 150A CHASS MNTFN2220-150-99-C2222-R99LINE FLTR 1000VDC 150A CHASS MNT1000V (1kV)0 - Immediate$311.55Näytä tiedot
LINE FLTR 1000VDC 600A CHASS MNTFN2220-600-99-C2222-R99LINE FLTR 1000VDC 600A CHASS MNT1000V (1kV)4 - Immediate$421.64Näytä tiedot
LINE FLTR 1000VDC 600A CHASS MNTFN2220-600-99-C0000-R90LINE FLTR 1000VDC 600A CHASS MNT1000V (1kV)2 - Immediate$405.66Näytä tiedot
LINE FLTR 1000VDC 450A CHASS MNTFN2220-450-99-C2222-R99LINE FLTR 1000VDC 450A CHASS MNT1000V (1kV)0 - Immediate$383.53Näytä tiedot
LINE FLTR 1000VDC 450A CHASS MNTFN2220-450-99-C0000-R90LINE FLTR 1000VDC 450A CHASS MNT1000V (1kV)2 - Immediate$353.15Näytä tiedot
LINE FLTR 1000VDC 300A CHASS MNTFN2220-300-99-C2222-R99LINE FLTR 1000VDC 300A CHASS MNT1000V (1kV)0 - Immediate$342.67Näytä tiedot
LINE FLTR 1000VDC 300A CHASS MNTFN2220-300-99-C0000-R90LINE FLTR 1000VDC 300A CHASS MNT1000V (1kV)3 - Immediate$326.56Näytä tiedot

FN2230 DC-Busbar EMC/RFI Filter

KuvaManufacturer Part NumberKuvausJännite - nimellinen DCSaatavana oleva määrä HintaNäytä tiedot
LINE FLTR 500VDC 300A CHASS MNTFN2230-300-99-C2022-R99LINE FLTR 500VDC 300A CHASS MNT500V1 - Immediate$311.10Näytä tiedot
LINE FLTR 500VDC 150A CHASS MNTFN2230-150-99-C0000-R90LINE FLTR 500VDC 150A CHASS MNT500V0 - Immediate$261.55Näytä tiedot
LINE FLTR 500VDC 600A CHASS MNTFN2230-600-99-C0000-R90LINE FLTR 500VDC 600A CHASS MNT500V2 - Immediate$353.98Näytä tiedot
LINE FLTR 500VDC 450A CHASS MNTFN2230-450-99-C0000-R90LINE FLTR 500VDC 450A CHASS MNT500V1 - Immediate$305.26Näytä tiedot
LINE FLTR 500VDC 150A CHASS MNTFN2230-150-99-C2022-R99LINE FLTR 500VDC 150A CHASS MNT500V0 - Immediate$273.29Näytä tiedot
LINE FLTR 500VDC 600A CHASS MNTFN2230-600-99-C2022-R99LINE FLTR 500VDC 600A CHASS MNT500V1 - Immediate$369.85Näytä tiedot
LINE FLTR 500VDC 450A CHASS MNTFN2230-450-99-C2022-R99LINE FLTR 500VDC 450A CHASS MNT500V1 - Immediate$318.93Näytä tiedot
LINE FLTR 500VDC 300A CHASS MNTFN2230-300-99-C0000-R90LINE FLTR 500VDC 300A CHASS MNT500V1 - Immediate$284.97Näytä tiedot

FN2240 DC-Busbar EMC/RFI Filter

KuvaManufacturer Part NumberKuvausJännite - nimellinen DCSaatavana oleva määrä HintaNäytä tiedot
LINE FLTR 1000VDC 300A CHASS MNTFN2240-300-99-C0000-R90LINE FLTR 1000VDC 300A CHASS MNT1000V (1kV)0 - Immediate$333.66Näytä tiedot
LINE FLTR 1000VDC 600A CHASS MNTFN2240-600-99-C2222-R99LINE FLTR 1000VDC 600A CHASS MNT1000V (1kV)0 - Immediate$430.82Näytä tiedot
LINE FLTR 1000VDC 150A CHASS MNTFN2240-150-99-C0000-R90LINE FLTR 1000VDC 150A CHASS MNT1000V (1kV)2 - Immediate$306.26Näytä tiedot
LINE FLTR 1000VDC 600A CHASS MNTFN2240-600-99-C0000-R90LINE FLTR 1000VDC 600A CHASS MNT1000V (1kV)2 - Immediate$410.56Näytä tiedot
LINE FLTR 1000VDC 450A CHASS MNTFN2240-450-99-C0000-R90LINE FLTR 1000VDC 450A CHASS MNT1000V (1kV)1 - Immediate$360.84Näytä tiedot
LINE FLTR 1000VDC 300A CHASS MNTFN2240-300-99-C2222-R99LINE FLTR 1000VDC 300A CHASS MNT1000V (1kV)1 - Immediate$346.83Näytä tiedot
LINE FLTR 1000VDC 150A CHASS MNTFN2240-150-99-C2222-R99LINE FLTR 1000VDC 150A CHASS MNT1000V (1kV)0 - Immediate$321.37Näytä tiedot
LINE FLTR 1000VDC 450A CHASS MNTFN2240-450-99-C2222-R99LINE FLTR 1000VDC 450A CHASS MNT1000V (1kV)0 - Immediate$395.60Näytä tiedot
Published: 2023-02-20