Waterproof Fans

Sanyo Denki presents a cooling fan with IP68 waterproof capability

Image of Sanyo Denki Waterproof FansFor applications that require moisture and dust protection, Sanyo Denki offers axial and centrifugal fans with IP54, IP55, and IP68 ratings in multiple sizes. The IP54 fans have a moisture labyrinth and conformal coating for protection, while the IP55 and IP68 fans have a completely encapsulated motor and PCB. These fans are able to withstand a wide range of exposure to water while providing high-airflow performance and Sanyo Denki's high L10 life rating.

Features
  • IP54, IP55, or IP68
  • Moisture and dust protection
  • High airflow
Applications
  • Outdoor equipment
  • Harsh environments
  • Food processing equipment
  • Outdoor lighting

Waterproof Fans

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FAN AXIAL 140X38MM 24VDC WIRE9WL1424P1M001FAN AXIAL 140X38MM 24VDC WIRE0 - Immediate$117.45Näytä tiedot
FAN AXIAL 60X25MM 12VDC WIRE9WPA0612P4G0011FAN AXIAL 60X25MM 12VDC WIRE0 - Immediate$49.29Näytä tiedot
FAN AXIAL 60X25MM 12VDC WIRE9WPA0612P4G001FAN AXIAL 60X25MM 12VDC WIRE0 - Immediate$44.90Näytä tiedot
FAN BLOWER 97.1X33MM 24VDC WIRE9W1BM24P2M001FAN BLOWER 97.1X33MM 24VDC WIRE24 - Immediate$116.97Näytä tiedot
FAN AXIAL 92X25.2MM 12VDC WIRE9WPA0912P4G0011FAN AXIAL 92X25.2MM 12VDC WIRE0 - Immediate$71.39Näytä tiedot
FAN AXIAL 60X25MM 48VDC WIRE9WP0648H402FAN AXIAL 60X25MM 48VDC WIRE0 - Immediate$25.88Näytä tiedot
FAN AXL 60X25MM 12VDC RECT CONN9WPA0612P4G003FAN AXL 60X25MM 12VDC RECT CONN353 - Immediate$49.75Näytä tiedot
FAN AXIAL 140X38MM 12VDC WIRE9WL1412P1H001FAN AXIAL 140X38MM 12VDC WIRE0 - Immediate$116.70Näytä tiedot
FAN AXIAL 140X51MM 48VDC WIRE9WL1448P5G001FAN AXIAL 140X51MM 48VDC WIRE12 - Immediate$201.55Näytä tiedot
FAN AXIAL 80X25.2MM 12VDC WIRE9WPA0812P4G0011FAN AXIAL 80X25.2MM 12VDC WIRE355 - Immediate$61.94Näytä tiedot
Published: 2017-01-19