San Ace 120 mm IP68 Fan Series

Sanyo Denki high-performance fans significantly improve cooling performance while reducing thickness

Image of Sanyo Denki SanAce 120mm IP68 Fan SeriesSanyo Denki San Ace 120 mm IP68 fan series high-performance fans significantly improve cooling performance while reducing thickness. The high efficiency of the impeller and motor reduces heat generation inside the motor, increasing the cooling performance. Power consumption at the same cooling performance is 28% lower than that of current models.

Features
  • High static pressure and high airflow
  • Energy saving
  • Water and dust protection with IP68 rating
  • Eco product certified
Applications
  • EV chargers
  • Storage batteries
  • PV inverters
  • Digital signage
  • Plant factories

San Ace 120 mm IP68 Fan Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
120X25MM, DC 12V, SPLASH & DUST9WPA1212G4001120X25MM, DC 12V, SPLASH & DUST11 - Immediate$74.66Näytä tiedot
120X25MM, DC 12V, SPLASH & DUST9WPA1212P4G001120X25MM, DC 12V, SPLASH & DUST6 - Immediate$76.02Näytä tiedot
120X25MM, DC 12V, SPLASH & DUST9WPA1212J4001120X25MM, DC 12V, SPLASH & DUST5 - Immediate$77.26Näytä tiedot
120X25MM, DC 12V, SPLASH & DUST9WPA1212P4J001120X25MM, DC 12V, SPLASH & DUST1 - Immediate$78.48Näytä tiedot
120X25MM, DC 24V, SPLASH & DUST9WPA1224G4001120X25MM, DC 24V, SPLASH & DUST30 - Immediate$79.86Näytä tiedot
120X25MM, DC 24V, SPLASH & DUST9WPA1224P4G001120X25MM, DC 24V, SPLASH & DUST25 - Immediate$81.08Näytä tiedot
120X25MM, DC 24V, SPLASH & DUST9WPA1224J4001120X25MM, DC 24V, SPLASH & DUST12 - Immediate$82.30Näytä tiedot
120X25MM, DC 24V, SPLASH & DUST9WPA1224P4J001120X25MM, DC 24V, SPLASH & DUST30 - Immediate$83.66Näytä tiedot
120X25MM, DC 12V, SPLASH & DUST9WPA1212H4001120X25MM, DC 12V, SPLASH & DUST0 - Immediate$53.04Näytä tiedot
120X25MM, DC 12V, SPLASH & DUST9WPA1212G40011120X25MM, DC 12V, SPLASH & DUST0 - Immediate$53.04Näytä tiedot
120X25MM, DC 12V, SPLASH & DUST9WPA1212H40011120X25MM, DC 12V, SPLASH & DUST0 - Immediate$53.04Näytä tiedot
120X25MM, DC 12V, SPLASH & DUST9WPA1212P4G0011120X25MM, DC 12V, SPLASH & DUST0 - Immediate$54.00Näytä tiedot
120X25MM, DC 12V, SPLASH & DUST9WPA1212J40011120X25MM, DC 12V, SPLASH & DUST0 - Immediate$54.86Näytä tiedot
120X25MM, DC 12V, SPLASH & DUST9WPA1212P4J0011120X25MM, DC 12V, SPLASH & DUST0 - Immediate$55.72Näytä tiedot
120X25MM, DC 24V, SPLASH & DUST9WPA1224H4001120X25MM, DC 24V, SPLASH & DUST0 - Immediate$56.69Näytä tiedot
120X25MM, DC 24V, SPLASH & DUST9WPA1224G40011120X25MM, DC 24V, SPLASH & DUST0 - Immediate$56.69Näytä tiedot
120X25MM, DC 24V, SPLASH & DUST9WPA1224H40011120X25MM, DC 24V, SPLASH & DUST0 - Immediate$56.69Näytä tiedot
120X25MM, DC 24V, SPLASH & DUST9WPA1224P4G0011120X25MM, DC 24V, SPLASH & DUST0 - Immediate$57.55Näytä tiedot
120X25MM, DC 24V, SPLASH & DUST9WPA1224J40011120X25MM, DC 24V, SPLASH & DUST0 - Immediate$58.42Näytä tiedot
120X25MM, DC 24V, SPLASH & DUST9WPA1224P4J0011120X25MM, DC 24V, SPLASH & DUST0 - Immediate$59.37Näytä tiedot
Published: 2025-04-01