Model No.PB 4-Axis Integrated Driver

Sanyo Denki SanMotion Products’ 4-axis DC stepping driver features built-in EtherCAT interface

Image of SanMotion's Model No.PB 4-Axis Integrated DriverSanyo Denki SanMotion products 4-axis DC stepping driver with built-in EtherCAT interface can control multiple motor axes simultaneously. The driver is suitable for applications such as semiconductor manufacturing equipment, laser cutting machines, and general industrial machinery.

Features
  • Space savings and wire savings
  • Takt time reduction
  • Flexible resolution settings
  • Easy analysis of settings and operating status
Applications
  • Semiconductor manufacturing equipment
  • Food machinery
  • General industrial machinery

PBM Series Model No.PB Closed Loop Stepping System

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PB, PB, DRIVER, 3A, ETHERCAT, 4-PB4D003E440PB, PB, DRIVER, 3A, ETHERCAT, 4-4 - Immediate$676.09Näytä tiedot
Published: 2021-04-01