Q2™ Series Connectors

Samtec’s connectors are available as a differential pair and/or power combo

Image of Samtec Q2™ Series ConnectorsSamtec's shielded Q2 series is a high-speed 0.635 mm pitch ground plane with a performance range from 19 Gbps to 35 Gbps and is also available as a differential pair and/or power combo. It is available in multiple orientations, stack heights, and positions, and has power and RF end options. These connectors meet the PCI/104-Express™ standard specifications.

Features
  • 360° metal shielding for reduced EMI
  • Performance up to 35 Gbps
  • Up to 208 positions
  • Differential pair signaling available
  • Power combo option
  • Optional power pins
  • RF end options
  • Meets the PCI/104-Express standard specifications
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

QFSS Receptacles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
.635MM DOUBLE ROW SHIELDED TERMIQFSS-016-04.25-H-D-DP-A.635MM DOUBLE ROW SHIELDED TERMI49 - Immediate$16.21Näytä tiedot
.635MM DOUBLE ROW SHIELDED TERMIQFSS-016-04.25-H-D-DP.635MM DOUBLE ROW SHIELDED TERMI0 - Immediate$14.65Näytä tiedot
.635MM DOUBLE ROW SHIELDED TERMIQFSS-016-04.25-H-D-DP-PC4.635MM DOUBLE ROW SHIELDED TERMI0 - Immediate$17.56Näytä tiedot
.635MM DOUBLE ROW SHIELDED TERMIQFSS-016-04.25-H-D-DP-PC8.635MM DOUBLE ROW SHIELDED TERMI0 - Immediate$18.30Näytä tiedot
.635MM DOUBLE ROW SHIELDED TERMIQFSS-016-04.25-H-D-DP-PT4.635MM DOUBLE ROW SHIELDED TERMI0 - Immediate$17.56Näytä tiedot
.635MM DOUBLE ROW SHIELDED TERMIQFSS-016-04.25-L-D-DP-A-BM.635MM DOUBLE ROW SHIELDED TERMI0 - Immediate$10.52Näytä tiedot
.635MM DOUBLE ROW SHIELDED TERMIQFSS-016-04.25-L-D-DP-A-GP.635MM DOUBLE ROW SHIELDED TERMI0 - Immediate$11.75Näytä tiedot
.635MM DOUBLE ROW SHIELDED TERMIQFSS-016-04.25-L-D-DP-A-GP-P.635MM DOUBLE ROW SHIELDED TERMI0 - Immediate$10.84Näytä tiedot

QMSS Headers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN DIFF ARRAY PLG 32P SMD GOLDQMSS-016-01-H-D-DP-EM2CONN DIFF ARRAY PLG 32P SMD GOLD0 - Immediate$18.45Näytä tiedot
CONN DIFF ARRAY PLG 32P SMD GOLDQMSS-016-01-H-D-DP-EM2-PC4CONN DIFF ARRAY PLG 32P SMD GOLD0 - Immediate$22.15Näytä tiedot
CONN DIFF ARRAY PLG 32P SMD GOLDQMSS-016-01-H-D-DP-EM2-PC8CONN DIFF ARRAY PLG 32P SMD GOLD0 - Immediate$23.06Näytä tiedot
CONN DIFF ARRAY PLG 32P SMD GOLDQMSS-016-01-L-D-DP-EM2CONN DIFF ARRAY PLG 32P SMD GOLD0 - Immediate$12.91Näytä tiedot
CONN DIFF ARRAY PLG 32P SMD GOLDQMSS-016-01-L-D-DP-EM2-PC4CONN DIFF ARRAY PLG 32P SMD GOLD0 - Immediate$15.48Näytä tiedot
CONN DIFF ARRAY PLG 32P SMD GOLDQMSS-016-06.75-H-D-DP-A-GPCONN DIFF ARRAY PLG 32P SMD GOLD0 - Immediate$17.83Näytä tiedot
CONN DIFF ARRAY PLG 32P SMD GOLDQMSS-016-06.75-H-D-DP-ACONN DIFF ARRAY PLG 32P SMD GOLD12 - Immediate$17.02Näytä tiedot
CONN DIFF ARRAY PLG 32P SMD GOLDQMSS-016-06.75-H-D-DPCONN DIFF ARRAY PLG 32P SMD GOLD0 - Immediate$15.38Näytä tiedot
Published: 2021-09-15