NovaRay® 112 Gbps PAM4, Extreme Density Arrays

Samtec's NovaRay combines extreme density and performance for 112 Gbps PAM4 per channel in 40% less space than traditional arrays

Image of Samtec's NovaRay® 112 Gbps PAM4, Extreme Density Arrays Samtec's NovaRay is a 0.80 mm (0.025”) pitch cost-optimized, high-performance array rated to 56 Gbps NRZ/112 Gbps PAM4. The open-pin-field design allows for grounding and routing flexibility. They are available in low-profile 7 mm and 10 mm stack heights with a total of 112 differential pairs. The innovative design of NovaRay combines extreme density and extreme performance, which is critical as system sizes decrease and speeds increase.

Features
  • 112 Gbps PAM4 per channel
  • 7 mm and 10 mm stack heights
  • 2 rows, 3 rows, or 4 rows
  • 1 bank or 2 banks with up to 16 pairs/bank
  • Two points of contact ensure a more reliable connection
  • Minimal variance in data rate as stack height increases
  • 4.0 Tbps aggregate data rate - 9 IEEE 400G channels
  • BGA attached to board for greater density and optimized trace breakout region
  • Innovative, fully shielded differential pair design enables:
    • Extremely low crosstalk (to 40 GHz)
    • Tight impedance control
    • Minimal variance in data rate as stack height increases
  • 112 differential pairs per square inch
  • Utilizes 40% less space than traditional arrays with the same data throughput
Industries
  • 5G networking
  • Industrial
  • Military/Aerospace
  • Test connectivity
  • Medical
  • Broadcast videos
  • Automotive
  • AI/machine learning
  • Instrumentation

NVAF Sockets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HD ARRAY SKT 16PAIR SMDNVAF-DP-02-2-05.0-S-2-K-TRCONN HD ARRAY SKT 16PAIR SMD589 - Immediate$12.86Näytä tiedot
CONN HD ARRAY SKT 24PAIR SMDNVAF-DP-03-2-05.0-S-2-K-TRCONN HD ARRAY SKT 24PAIR SMD109 - Immediate$17.30Näytä tiedot
CONN HD ARRAY SKT 32PAIR SMDNVAF-DP-04-2-05.0-S-2-K-TRCONN HD ARRAY SKT 32PAIR SMD124 - Immediate$20.91Näytä tiedot
CONN HD ARRAY SKT 16PAIR SMDNVAF-DP-04-1-05.0-S-2-K-TRCONN HD ARRAY SKT 16PAIR SMD466 - Immediate$14.88Näytä tiedot
CONN HD ARRAY SKT 8PAIR SMDNVAF-DP-02-1-05.0-S-2-K-TRCONN HD ARRAY SKT 8PAIR SMD17 - Immediate$10.58Näytä tiedot

NVAM Terminals

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HD ARRAY HDR 8PAIR SMDNVAM-DP-02-1-05.0-S-2-K-TRCONN HD ARRAY HDR 8PAIR SMD259 - Immediate$12.54Näytä tiedot
CONN HD ARRAY HDR 24PAIR SMDNVAM-DP-03-2-05.0-S-2-K-TRCONN HD ARRAY HDR 24PAIR SMD0 - Immediate$20.54Näytä tiedot
CONN HD ARRAY HDR 32PAIR SMDNVAM-DP-04-2-02.0-S-2-K-TRCONN HD ARRAY HDR 32PAIR SMD468 - Immediate$23.78Näytä tiedot
CONN HD ARRAY HDR 24PAIR SMDNVAM-DP-03-2-02.0-S-2-K-TRCONN HD ARRAY HDR 24PAIR SMD222 - Immediate$19.67Näytä tiedot
CONN HD ARRAY HDR 16PAIR SMDNVAM-DP-02-2-02.0-S-2-K-TRCONN HD ARRAY HDR 16PAIR SMD126 - Immediate$16.89Näytä tiedot
Published: 2023-03-02