FireFly™ Micro Flyover System™

Samtec's Micro Flyover System future-proofs systems with the interchangeability of FireFly copper and optical using the same micro connector system for up to 28 Gbps per lane in x4 and x12 configurations

Image of Samtec's FireFly™ Micro Flyover System™ Samtec's FireFly Micro Flyover System is the first interconnect system that gives a designer the flexibility of using micro footprint high-performance optical and low-cost copper interconnects interchangeably with the same connector system.

The miniature footprint of FireFly allows for greater density and closer proximity to the IC, which simplifies board layout and enhances signal integrity. Performance from 14 Gbps to 28 Gbps can be achieved in the same footprint covering an area of only 0.63 square inches for an aggregate 265 Gbps/in².

Resources

Features
  • Performance up to 14 Gbps
  • Data connection is taken off-board for easier routing
  • Interchangeable with FireFly optical
  • Designed for on-board or on-package placement
  • Wide variety of end 2 options
  • Multiple signal mapping options
  • Low-cost solution for seamless integration of new and existing architectures
  • Eye Speed® cables available in 36 AWG twinax and 34 AWG twinax
  • Mates with UEC5 and UCC8 Samtec FireFly rugged micro flyover sockets
Industries
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

FireFly™ Micro Flyover System™

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL ASSY FLYOVER 12PAIR 15CMECUE-12-015-T1-FF-02-1CBL ASSY FLYOVER 12PAIR 15CM1 - Immediate$33.04Näytä tiedot
CBL ASSY FLYOVER 12PAIR 60CMECUE-12-060-T1-FF-02-1CBL ASSY FLYOVER 12PAIR 60CM6 - Immediate$47.48Näytä tiedot
CBL ASSY FLYOVER 12PAIR 100CMECUE-12-100-T1-FF-02-1CBL ASSY FLYOVER 12PAIR 100CM15 - Immediate$58.22Näytä tiedot
CBL ASSY FLYOVER 12PAIR 30CMECUE-12-030-T1-FF-01-1CBL ASSY FLYOVER 12PAIR 30CM0 - Immediate$37.49Näytä tiedot
CBL ASSY FLYOVER 12PAIR 60CMECUE-12-060-T1-FF-01-1CBL ASSY FLYOVER 12PAIR 60CM0 - Immediate$46.37Näytä tiedot
CBL ASSY FLYOVER 12PAIR 30CMECUE-12-030-T1-FF-02-1CBL ASSY FLYOVER 12PAIR 30CM12 - Immediate$37.49Näytä tiedot
CBL ASSY FLYOVER 12PAIR 15CMECUE-12-015-T1-FF-01-1CBL ASSY FLYOVER 12PAIR 15CM13 - Immediate$33.04Näytä tiedot
Published: 2022-06-01