Tweeters

Same Sky tweeters are ideal for high-frequency sound output

Image of Same Sky TweetersSame Sky tweeters are available in a range of sizes from 30.5 mm x 30.5 mm to 58.8 mm x 58.8 mm with profiles as low as 13.5 mm. The tweeters feature nominal inputs from 10 W to 20 W, resonant frequencies from 1,300 Hz to 1,700 Hz and impedance ratings from 4 Ω to 8 Ω. With round, oval, and rectangular frame shapes, these tweeters feature polyester, paper, or silk cone types, making them ideal for a range of designs in need of high-frequency sound output.

Features
  • Sound pressure levels: 81 dB to 89 dB
  • Nominal inputs: 10 W to 20 W
  • Resonant frequencies: 1300 Hz to 1700 Hz
  • Sizes: 30.5 mm x 30.5 mm to 58.8 mm x 58.8 mm
  • Profiles as low as 13.5 mm
  • Solder eyelet mounting styles

Tweeters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TWEETER, 40MM, POLYESTER, 20W, 6CTW-403614-206SETWEETER, 40MM, POLYESTER, 20W, 6429 - Immediate$9.15Näytä tiedot
TWEETER, 30MM, POLYESTER, 20W, 4CTW-3014-204SETWEETER, 30MM, POLYESTER, 20W, 4451 - Immediate$9.64Näytä tiedot
TWEETER, 48MM, POLYESTER, 20W, 4CTW-3414-204SETWEETER, 48MM, POLYESTER, 20W, 4497 - Immediate$9.21Näytä tiedot
TWEETER, 30MM, SILK, 10W, 4OHM,CTW-3015-104SETWEETER, 30MM, SILK, 10W, 4OHM,374 - Immediate$9.57Näytä tiedot
TWEETER, 39MM, POLYESTER, 10W, 8CTW-3914-108SETWEETER, 39MM, POLYESTER, 10W, 8452 - Immediate$9.64Näytä tiedot
TWEETER, 54.8MM, PAPER, 10W, 8OHCTW-5424-108SETWEETER, 54.8MM, PAPER, 10W, 8OH477 - Immediate$10.13Näytä tiedot
Published: 2025-04-03