DC Power Connectors

Same Sky connectors feature a range of power and barrel connectors

Image of Same Sky DC Power ConnectorsSame Sky DC power connectors feature a range of power and barrel connectors that are available in jack, power DIN, plug, and receptacle types well suited to supply DC power to any application. With current ratings up to 13 A and center pin diameters from 0.6 mm to 5.5 mm, these models feature profiles as low as 3 mm, widths as small as 4.2 mm, and a range of mounting styles. Several models offer shielding and internal switches.

Features
  • Jack, power DIN, plug, and receptacle types
  • Current ratings up to 13 A
  • Center pin diameters from 0.6 mm to 5.5 mm
  • Profiles as low as 3 mm
  • Widths as small as 4.2 mm
  • Wide range of mounting styles

DC Power Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PWR JACK 2.5X5.5MM SOLDERPJ-002BCONN PWR JACK 2.5X5.5MM SOLDER49479 - Immediate$0.56Näytä tiedot
CONN PWR JACK 1.4X4.3X6.5MM SLDRPJ-025CONN PWR JACK 1.4X4.3X6.5MM SLDR7059 - Immediate$0.58Näytä tiedot
CONN PWR JACK 2X5.5MM SOLDERPJ-037ACONN PWR JACK 2X5.5MM SOLDER21287 - Immediate$0.57Näytä tiedot
CONN PWR JACK 2X5.5MM SOLDERPJ-044ACONN PWR JACK 2X5.5MM SOLDER32384 - Immediate$0.81Näytä tiedot
CONN PWR JACK 2X5.5MM SOLDERPJ-002AHCONN PWR JACK 2X5.5MM SOLDER40006 - Immediate$0.59Näytä tiedot
CONN PWR JACK 2.5X5.5MM SOLDERPJ-002BHCONN PWR JACK 2.5X5.5MM SOLDER17186 - Immediate$0.69Näytä tiedot
CONN PWR JACK 1.7X4MM SOLDERPJ-054CONN PWR JACK 1.7X4MM SOLDER26594 - Immediate$0.71Näytä tiedot
CONN PWR JACK 2.5X5.5MM SOLDERPJ-102BCONN PWR JACK 2.5X5.5MM SOLDER51030 - Immediate$0.59Näytä tiedot
CONN PWR JACK 2X5.5MM SOLDERPJ-102ACONN PWR JACK 2X5.5MM SOLDER34835 - Immediate$0.56Näytä tiedot
CONN PWR JACK 2.5X5.5MM SOLDERPJ-102BHCONN PWR JACK 2.5X5.5MM SOLDER7417 - Immediate$0.71Näytä tiedot
CONN PWR JACK 2X5.5MM SOLDERPJ-044AHCONN PWR JACK 2X5.5MM SOLDER0 - Immediate$0.82Näytä tiedot
CONN PWR JACK 1.3X3.4MM SOLDERPJ-040DHCONN PWR JACK 1.3X3.4MM SOLDER24092 - Immediate$0.61Näytä tiedot
CONN PWR JACK 2X5.5MM SOLDERPJ-037AHCONN PWR JACK 2X5.5MM SOLDER7220 - Immediate$0.65Näytä tiedot
CONN PWR JACK 2X5.5MM KINKED PINPJ-202ACONN PWR JACK 2X5.5MM KINKED PIN11431 - Immediate$0.59Näytä tiedot
CONN PWR JACK 2.5X5.5MM SOLDERPJ-202BCONN PWR JACK 2.5X5.5MM SOLDER10160 - Immediate$0.64Näytä tiedot
CONN PWR JACK 2.5X5.5MM SOLDERPJ-202BHCONN PWR JACK 2.5X5.5MM SOLDER17172 - Immediate$0.65Näytä tiedot
CONN PWR JACK 2X5.5MM KINKED PINPJ-202AHCONN PWR JACK 2X5.5MM KINKED PIN37397 - Immediate$0.69Näytä tiedot
CONN PWR JACK 2X5.5MM SOLDERPJ-102AHCONN PWR JACK 2X5.5MM SOLDER49144 - Immediate$0.61Näytä tiedot
CONN PWR JACK 1.3X3.4MM SOLDERPJ-055DCONN PWR JACK 1.3X3.4MM SOLDER11961 - Immediate$0.76Näytä tiedot
CONN PWR JACK 2X5.5MM SOLDERPJ-050AHCONN PWR JACK 2X5.5MM SOLDER43724 - Immediate$0.99Näytä tiedot
Published: 2025-01-28