Polyester EX Series Empty Enclosures

Rose Industrial Enclosures' fiberglass watertight safety enclosures are designed for use in hazardous locations

Image of Rose Bopla's Polyester Ex Empty EnclosuresRose Industrial Enclosures EX series polyester enclosures are provided in a wide range of sizes for use in many different types of applications. There are 13 popular sizes which can be configured with a wide array of accessories. Rose's EX polyester enclosures are a fiberglass reinforced, graphite added material that comes in standard black color similar to RAL9011. The material is UL94 V-0 rated.

Rose industrial enclosures offer fiberglass (polyester) watertight safety (type 26) enclosures for use in hazardous locations where certified enclosures are required. The enclosure system is ideal for junction box applications, as well as for instrumentation housings. These enclosures are a modified version of the standard fiberglass watertight enclosures with carbon added to the material to reduce surface conductivity and eliminate electrostatic build-up.

Features
  • Material:
    • Thermoset polyester
    • Glass fiber reinforced
    • Graphite added
  • Color: RAL9011 (graphite black)
  • Ingress protection: IP66 (EN60529)
  • Impact resistance: 7 Joule (EN60079-0)
  • Flammability: Self-extinguishing (UL94 V-0)
  • Certificates:
    • PTB 01ATEX1061U
    • IECEx PTB 08.0003U

EX Series Empty Enclosures

KuvaManufacturer Part NumberKuvausPinta-ala (pit. x lev.)SuunnitteluSaatavana oleva määrä HintaNäytä tiedot
BOX FIBERGLASS 4.33"L X 2.95"W260811060BOX FIBERGLASS 4.33"L X 2.95"W12,9in² (83cm²)Kansi sisältyy717 - Immediate$66.00Näytä tiedot
BOX FIBERGLASS 6.3"L X 2.95"W260816060BOX FIBERGLASS 6.3"L X 2.95"W18,6in² (120cm²)Kansi sisältyy2 - Immediate$70.87Näytä tiedot
BOX FIBERGLASS 6.3"L X 2.95"W260816080BOX FIBERGLASS 6.3"L X 2.95"W18,6in² (120cm²)Kansi sisältyy1 - Immediate$72.90Näytä tiedot
BOX FIBERGLASS 7.48"L X 2.95"W260819060BOX FIBERGLASS 7.48"L X 2.95"W22,1in² (143cm²)Kansi sisältyy4 - Immediate$76.26Näytä tiedot
BOX FIBERGLASS 9.06"L X 2.95"W260823060BOX FIBERGLASS 9.06"L X 2.95"W26,7in² (172cm²)Kansi sisältyy1 - Immediate$83.40Näytä tiedot
BOX FIBERGLASS BLK 4.8"LX4.72"W261212090BOX FIBERGLASS BLK 4.8"LX4.72"W22,8in² (147cm²)Kansi sisältyy36 - Immediate$100.82Näytä tiedot
BOX FIBERGLASS BLACK 8.66"X4.72"261222090BOX FIBERGLASS BLACK 8.66"X4.72"40,9in² (264cm²)Kansi sisältyy382 - Immediate$121.69Näytä tiedot
BOX FIBERGLASS 6.3"L X 6.3"W261616090BOX FIBERGLASS 6.3"L X 6.3"W39,7in² (256cm²)Kansi sisältyy6 - Immediate$149.91Näytä tiedot
BOX FIBERGLASS 10.24"L X 6.3"W261626090BOX FIBERGLASS 10.24"L X 6.3"W64,5in² (416cm²)Kansi sisältyy95 - Immediate$161.79Näytä tiedot
BOX FIBERGLASS 3.19"L X 3.19"W268801000BOX FIBERGLASS 3.19"L X 3.19"W10,3in² (66cm²)Kansi sisältyy0 - Immediate$50.99Näytä tiedot
BOX FIBERGLASS 4.76"L X 4.76"W268802000BOX FIBERGLASS 4.76"L X 4.76"W22,8in² (147cm²)Kansi sisältyy13 - Immediate$60.77Näytä tiedot
BOX FIBERGLASS 6.34"L X 6.34"W268803000BOX FIBERGLASS 6.34"L X 6.34"W40,3in² (260cm²)Kansi sisältyy7 - Immediate$78.19Näytä tiedot
BOX FIBERGLASS BLACK 7.91"X7.91"268804000BOX FIBERGLASS BLACK 7.91"X7.91"62,4in² (403cm²)Kansi sisältyy1 - Immediate$112.27Näytä tiedot
Published: 2017-01-24